Nichicon 330 μF Aluminium Electrolytic Capacitor 420V, Surface Snap-In - LGNW6331MELC30 SMD
- RS stock no.:
- 832-197
- Mfr. Part No.:
- LGNW6331MELC30
- Manufacturer:
- Nichicon
Image representative of range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
R 295,17
(exc. VAT)
R 339,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 8 | R 147.585 | R 295.17 | - |
| 10 + | R 143.895 | R 287.79 | 2% |
*price indicative
- RS stock no.:
- 832-197
- Mfr. Part No.:
- LGNW6331MELC30
- Manufacturer:
- Nichicon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 330μF | |
| Voltage | 420V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 30mm | |
| Length | 30mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Leakage Current | 1.11mA | |
| Series | LGN | |
| Ripple Current | 1420mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 330μF | ||
Voltage 420V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 30mm | ||
Length 30mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Leakage Current 1.11mA | ||
Series LGN | ||
Ripple Current 1420mArms | ||
The Nichicon Electrolytic capacitor offers reliable performance for demanding applications. This component is designed to withstand high ripple currents and elevated temperatures, making it an essential part for system stability.
Rated ripple current at 105°C is significant for reliable operation under load
Compact dimensions ensure compatibility with varied circuit designs
Leakage current specifications promote energy efficiency over prolonged use
Withstanding performance contributes to enhanced device reliability
Related links
- Nichicon 150 μF Aluminium Electrolytic Capacitor 420V, Surface Snap-In - LGNW6151MELA30 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELA45 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELB35 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D331MELA25 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G331MELB35 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H103MELB SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W221MELZ40 SMD
