Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELA45 SMD
- RS stock no.:
- 832-119
- Mfr. Part No.:
- LGA2W331MELA45
- Manufacturer:
- Nichicon
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
R 337,97
(exc. VAT)
R 388,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | R 168.985 | R 337.97 |
| 10 + | R 164.76 | R 329.52 |
*price indicative
- RS stock no.:
- 832-119
- Mfr. Part No.:
- LGA2W331MELA45
- Manufacturer:
- Nichicon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 330μF | |
| Voltage | 450V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 45mm | |
| Length | 45mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Width | 25mm | |
| Ripple Current | 1980mArms | |
| Series | LGA | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Leakage Current | 1.15mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 330μF | ||
Voltage 450V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 45mm | ||
Length 45mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Width 25mm | ||
Ripple Current 1980mArms | ||
Series LGA | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Leakage Current 1.15mA | ||
The Nichicon Aluminium electrolytic capacitor offers robust performance for high ripple current applications, designed to operate efficiently within a temperature range of -40 to +105°C, ensuring long-lasting reliability.
Rated for 330μF capacitance with a voltage range of 450V
Meets endurance specifications at 105°C for 5000 hours under rated ripple current
Capacitance tolerance of ±20% at 120Hz and 20°C
Leakage current exceeds standard values, ensuring effective performance stability
Related links
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELB35 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W561MELB50 SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGG2W471MELB45 SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W471MELB45 SMD
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W391MELA50 SMD
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W391MELB40 SMD
- Nichicon 180 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W181MELA35 SMD
