Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W221MELZ40 SMD
- RS stock no.:
- 832-130
- Mfr. Part No.:
- LGL2W221MELZ40
- Manufacturer:
- Nichicon
Image representative of range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
R 291,55
(exc. VAT)
R 335,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 8 | R 145.775 | R 291.55 | - |
| 10 + | R 142.13 | R 284.26 | 2% |
*price indicative
- RS stock no.:
- 832-130
- Mfr. Part No.:
- LGL2W221MELZ40
- Manufacturer:
- Nichicon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 450V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 40mm | |
| Length | 40mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Width | 22mm | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Series | LGL | |
| Ripple Current | 850mArms | |
| Leakage Current | 940μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 450V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 40mm | ||
Length 40mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Width 22mm | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Series LGL | ||
Ripple Current 850mArms | ||
Leakage Current 940μA | ||
The Nichicon Aluminium electrolytic capacitor offers reliable performance and is designed for high-efficiency use in various electronic applications, operated at a maximum temperature of 105°C.
Category temperature range from -25°C to +105°C
Rated voltage of 450V ensures robust performance
Capacitance Value of 220μF with a tolerance of ±20% delivers flexibility in circuits
Designed to meet RoHS compliance standards for safe use
Related links
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGX2W221MELC25 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELA35 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W561MELB50 SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGG2W471MELB45 SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W471MELB45 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELB35 SMD
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W391MELA50 SMD
