Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W101MELZ30 SMD
- RS stock no.:
- 832-136
- Mfr. Part No.:
- LGN2W101MELZ30
- Manufacturer:
- Nichicon
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
R 129,62
(exc. VAT)
R 149,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | R 64.81 | R 129.62 |
| 20 - 98 | R 63.19 | R 126.38 |
| 100 - 198 | R 61.295 | R 122.59 |
| 200 + | R 58.845 | R 117.69 |
*price indicative
- RS stock no.:
- 832-136
- Mfr. Part No.:
- LGN2W101MELZ30
- Manufacturer:
- Nichicon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 450V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 30mm | |
| Length | 30mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Leakage Current | 630μA | |
| Series | LGN | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Ripple Current | 690mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 450V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 30mm | ||
Length 30mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Leakage Current 630μA | ||
Series LGN | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Ripple Current 690mArms | ||
The Nichicon Aluminium electrolytic capacitor is engineered for withstanding rigorous applications, providing reliable performance at high temperatures up to 105°C. Ideal for maintaining stability in demanding environments.
Category temperature range from -40°C to +105°C
Rated voltage capabilities up to 450V
Rated capacitance precision ranging from 56 to 3300μF
Designed to withstand high ripple currents efficiently
Related links
- Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W101MELA25 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W561MELB50 SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGG2W471MELB45 SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W471MELB45 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELB35 SMD
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W391MELA50 SMD
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W391MELB40 SMD
