MEAN WELL XLR 4P AC/DC Adapter Power Adapter CEE 7/7 90 W 30V dc Output, 3 A
- RS stock no.:
- 938-884
- Mfr. Part No.:
- OWA-90E-30
- Manufacturer:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-884
- Mfr. Part No.:
- OWA-90E-30
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | CEE 7/7 | |
| Output Voltage | 30V dc | |
| Power | 90W | |
| Output Connector Type | XLR 4P | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 3A | |
| Minimum Operating Temperature | -40°C | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | CEE 7/7 | |
| Maximum Operating Temperature | 70°C | |
| Width | 63mm | |
| Length | 171mm | |
| Depth | 37.5mm | |
| Standards/Approvals | CB | |
| Efficiency | 90% | |
| Maximum Input Voltage | 370V dc | |
| Minimum Input Voltage | 127V dc | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±1.0% | |
| Series | OWA-90E | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type CEE 7/7 | ||
Output Voltage 30V dc | ||
Power 90W | ||
Output Connector Type XLR 4P | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 3A | ||
Minimum Operating Temperature -40°C | ||
Regulated/Unregulated Regulated | ||
Input Connector Type CEE 7/7 | ||
Maximum Operating Temperature 70°C | ||
Width 63mm | ||
Length 171mm | ||
Depth 37.5mm | ||
Standards/Approvals CB | ||
Efficiency 90% | ||
Maximum Input Voltage 370V dc | ||
Minimum Input Voltage 127V dc | ||
Energy Efficiency Level VI | ||
Load Regulation ±1.0% | ||
Series OWA-90E | ||
- COO (Country of Origin):
- CN
The MEAN WELL Adapter offers efficient DC output voltage regulation, designed specifically to meet the demands of various electrical applications with a high degree of reliability.
Universal AC input range from 90 to 264VAC for global compatibility
High efficiency of up to 90% enables lower operational costs
Overload protection ensures safety and consistency during operation
Moistureproof design enhances durability in challenging environments
Compact size with dimensions of 171 x 63 x 37.5mm for easy installation
Related links
- MEAN WELL XLR 4P AC/DC Adapter Power Adapter Euro 200 W 48V dc Output, 4.17 A
- MEAN WELL XLR 4P AC/DC Adapter Power Adapter Euro 199.2 W 24V dc Output, 8.3 A
- MEAN WELL XLR 4P AC/DC Adapter Power Adapter Euro 120 W 15V dc Output, 8 A
- MEAN WELL NEUTRIK NC3MX Chogori 22002411-01 XLR 3P, NEUTRIK NC4MX AC/DC Adapter 2-Pin 90 W
- MEAN WELL XLR 4P NEUTRIK NC4MX Lumberg 3611 03, Chogori 22002411-01 AC/DC Adapter 2-Pin 60 W
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 12V dc Output, 7.5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 24V dc Output, 3.75 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 60.48 W 54V dc Output, 1.12 A
