MEAN WELL XLR 4P AC/DC Adapter Power Adapter Euro 120 W 15V dc Output, 8 A
- RS stock no.:
- 938-879
- Mfr. Part No.:
- OWA-120E-15
- Manufacturer:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-879
- Mfr. Part No.:
- OWA-120E-15
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Euro | |
| Output Voltage | 15V dc | |
| Output Connector Type | XLR 4P | |
| Power | 120W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Input Connector Type | CEE 7/7 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 37.5mm | |
| Standards/Approvals | CB | |
| Width | 63mm | |
| Length | 191mm | |
| Efficiency | 90% | |
| Maximum Input Voltage | 370V dc | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±2.0% | |
| Minimum Input Voltage | 254V dc | |
| Series | OWA-120E | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Euro | ||
Output Voltage 15V dc | ||
Output Connector Type XLR 4P | ||
Power 120W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Adapter Current 8A | ||
Minimum Operating Temperature -40°C | ||
Input Connector Type CEE 7/7 | ||
Maximum Operating Temperature 70°C | ||
Depth 37.5mm | ||
Standards/Approvals CB | ||
Width 63mm | ||
Length 191mm | ||
Efficiency 90% | ||
Maximum Input Voltage 370V dc | ||
Energy Efficiency Level VI | ||
Load Regulation ±2.0% | ||
Minimum Input Voltage 254V dc | ||
Series OWA-120E | ||
- COO (Country of Origin):
- CN
The MEAN WELL moistureproof adaptor designed for reliable power supply in demanding environments, ensuring stable performance across various applications with a focus on efficient energy management.
High efficiency rating of up to 89% enhances energy savings
Integrated PFC function ensures optimal performance during operation
Long lifespan with over 2902.2K hours MTBF supports reliability
Protection features include overload, short circuit, and over voltage safeguards
Related links
- MEAN WELL XLR 4P AC/DC Adapter Power Adapter Euro 200 W 48V dc Output, 4.17 A
- MEAN WELL XLR 4P AC/DC Adapter Power Adapter Euro 199.2 W 24V dc Output, 8.3 A
- MEAN WELL XLR 4P AC/DC Adapter Power Adapter CEE 7/7 90 W 30V dc Output, 3 A
- MEAN WELL XLR 4P NEUTRIK NC4MX Lumberg 3611 03, Chogori 22002411-01 AC/DC Adapter 2-Pin 60 W
- Kern Barrel Adapter Power Adapter Euro US 15 V 15V Output, 2.1 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter Power Adapter Euro 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter Power Adapter Euro 12.6 W 6V dc Output, 2.1 A
- Kern Barrel Adapter Power Adapter Euro 12 V 12V Output, 500 mA
