MEAN WELL XLR 4P AC/DC Adapter Power Adapter Euro 199.2 W 24V dc Output, 8.3 A
- RS stock no.:
- 938-880
- Mfr. Part No.:
- OWA-200E-24
- Manufacturer:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-880
- Mfr. Part No.:
- OWA-200E-24
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Sub Type | AC/DC Adapter | |
| Product Type | Power Adapter | |
| Plug Type | Euro | |
| Output Voltage | 24V dc | |
| Output Connector Type | XLR 4P | |
| Power | 199.2W | |
| Cable Length | 300mm | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | CEE 7/7 | |
| Minimum Operating Temperature | -40°C | |
| Adapter Current | 8.3A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 39.5mm | |
| Width | 68mm | |
| Standards/Approvals | CB | |
| Length | 195mm | |
| Efficiency | 93% | |
| Maximum Input Voltage | 370V dc | |
| Energy Efficiency Level | VI | |
| Series | OWA-200E | |
| Load Regulation | ±1.0% | |
| Minimum Input Voltage | 254V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Sub Type AC/DC Adapter | ||
Product Type Power Adapter | ||
Plug Type Euro | ||
Output Voltage 24V dc | ||
Output Connector Type XLR 4P | ||
Power 199.2W | ||
Cable Length 300mm | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Input Connector Type CEE 7/7 | ||
Minimum Operating Temperature -40°C | ||
Adapter Current 8.3A | ||
Maximum Operating Temperature 70°C | ||
Depth 39.5mm | ||
Width 68mm | ||
Standards/Approvals CB | ||
Length 195mm | ||
Efficiency 93% | ||
Maximum Input Voltage 370V dc | ||
Energy Efficiency Level VI | ||
Series OWA-200E | ||
Load Regulation ±1.0% | ||
Minimum Input Voltage 254V dc | ||
- COO (Country of Origin):
- CN
The MEAN WELL 200W Single Output Moistureproof Adaptor designed for versatile power supply needs, ensuring consistent performance in various environments.
Rated power output of 199W with a voltage of 24V
High efficiency up to 93%, saving energy during operation
Wide input voltage range from 180 to 264VAC
Includes built-in protection against overcurrent, short circuit, and over temperature
Designed to operate in a temperature range of -40 to +70°C
Related links
- MEAN WELL XLR 4P AC/DC Adapter Power Adapter Euro 200 W 48V dc Output, 4.17 A
- MEAN WELL XLR 4P AC/DC Adapter Power Adapter Euro 120 W 15V dc Output, 8 A
- MEAN WELL XLR 4P AC/DC Adapter Power Adapter CEE 7/7 90 W 30V dc Output, 3 A
- MEAN WELL XLR 4P NEUTRIK NC4MX Lumberg 3611 03, Chogori 22002411-01 AC/DC Adapter 2-Pin 60 W
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 199.2 W 24V dc Output, 8.3 A
- MEAN WELL NEUTRIK NC3MX Chogori 22002411-01 XLR 3P, NEUTRIK NC4MX AC/DC Adapter 2-Pin 90 W
- MEAN WELL Chogori 22002411-01 NEUTRIK NC4MX XLR 3P, NEUTRIK NC3MX AC/DC Adapter 2-Pin 60 W
- TDK-Lambda KPPx-4P AC/DC Power Supply AC/DC Adapter C8 65 W 24V dc Output, 2.7 A
