MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45 W 12V dc Output, 3.75 A
- RS stock no.:
- 938-857
- Mfr. Part No.:
- NGE45I12-P1J
- Manufacturer:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-857
- Mfr. Part No.:
- NGE45I12-P1J
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Sub Type | AC/DC Adapter | |
| Product Type | Power Adapter | |
| Plug Type | Straight | |
| Output Voltage | 12V dc | |
| Output Connector Type | Barrel | |
| Power | 45W | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Adapter Current | 3.75A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | -30°C | |
| Input Connector Type | Interchangeable AC Plug | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Standards/Approvals | CB | |
| Width | 65mm | |
| Length | 62mm | |
| Maximum Input Voltage | 370V dc | |
| Efficiency | 90% | |
| Series | NGE45 | |
| Load Regulation | ±5.0% | |
| Minimum Input Voltage | 113V dc | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Sub Type AC/DC Adapter | ||
Product Type Power Adapter | ||
Plug Type Straight | ||
Output Voltage 12V dc | ||
Output Connector Type Barrel | ||
Power 45W | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Adapter Current 3.75A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature -30°C | ||
Input Connector Type Interchangeable AC Plug | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Standards/Approvals CB | ||
Width 65mm | ||
Length 62mm | ||
Maximum Input Voltage 370V dc | ||
Efficiency 90% | ||
Series NGE45 | ||
Load Regulation ±5.0% | ||
Minimum Input Voltage 113V dc | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
The MEAN WELL wall-mounted power supply offers a 45W output, designed specifically for effective conversion from AC to DC. Its Compact design and interchangeable plug compatibility make it Ideal for various global applications.
Achieves high efficiency with typical values up to 90%
Compact design facilitates easy integration into various devices
Includes comprehensive protection features like overload and overvoltage safeguards
Related links
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45 W 12V dc Output, 3.75 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45 W 15V dc Output, 2.5 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45 W 15V dc Output, 3 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45 W 18V dc Output, 2.5 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 12V dc Output, 2.5 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 58.5 W 12V dc Output, 4.88 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 18V dc Output, 1 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 40.5 W 9V dc Output, 4.5 A
