MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 18V dc Output, 1 A
- RS stock no.:
- 938-834
- Mfr. Part No.:
- NGE18I18-P1J
- Manufacturer:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-834
- Mfr. Part No.:
- NGE18I18-P1J
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Sub Type | AC/DC Adapter | |
| Product Type | Power Adapter | |
| Plug Type | Straight | |
| Output Voltage | 18V dc | |
| Output Connector Type | Barrel | |
| Power | 18W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | Interchangeable AC Plug | |
| Adapter Current | 1A | |
| Minimum Operating Temperature | -30°C | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CB | |
| Width | 48mm | |
| Length | 55mm | |
| Depth | 28mm | |
| Efficiency | 88% | |
| Maximum Input Voltage | 370V dc | |
| Minimum Input Voltage | 113V dc | |
| Energy Efficiency Level | VI | |
| Series | NGE18 | |
| Load Regulation | ±3.0% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Sub Type AC/DC Adapter | ||
Product Type Power Adapter | ||
Plug Type Straight | ||
Output Voltage 18V dc | ||
Output Connector Type Barrel | ||
Power 18W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type Interchangeable AC Plug | ||
Adapter Current 1A | ||
Minimum Operating Temperature -30°C | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CB | ||
Width 48mm | ||
Length 55mm | ||
Depth 28mm | ||
Efficiency 88% | ||
Maximum Input Voltage 370V dc | ||
Minimum Input Voltage 113V dc | ||
Energy Efficiency Level VI | ||
Series NGE18 | ||
Load Regulation ±3.0% | ||
- COO (Country of Origin):
- CN
The MEAN WELL wall-mounted AC-DC power supply designed for versatile application across electronic devices, featuring an interchangeable plug system for convenience and flexibility in various environments.
Delivers up to 18W of power with high efficiency ratings of up to 88%
Compatible with a wide voltage range of 80 to 264VAC, ensuring global usability
Equipped with over voltage and overload protection, enhancing safety during operation
Compact dimensions of 48x28x55mm allow for convenient installation in restricted spaces
Related links
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 15V dc Output, 1.2 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 24V dc Output, 750 mA
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 18V dc Output, 1.66 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45 W 18V dc Output, 2.5 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 65.1 W 15V dc Output, 4.34 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45.1 W 48V dc Output, 940 mA
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 40.5 W 9V dc Output, 4.5 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 15V dc Output, 2 A
