MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45 W 18V dc Output, 2.5 A
- RS stock no.:
- 938-851
- Mfr. Part No.:
- NGE45E18-P1J
- Manufacturer:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 938-851
- Mfr. Part No.:
- NGE45E18-P1J
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Straight | |
| Output Voltage | 18V dc | |
| Output Connector Type | Barrel | |
| Power | 45W | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Adapter Current | 2.5A | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | -30°C | |
| Input Connector Type | EU | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CB | |
| Length | 62mm | |
| Depth | 30mm | |
| Width | 65mm | |
| Efficiency | 90% | |
| Maximum Input Voltage | 370V dc | |
| Minimum Input Voltage | 113V dc | |
| Energy Efficiency Level | VI | |
| Series | NGE45 | |
| Load Regulation | ±3.0% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Straight | ||
Output Voltage 18V dc | ||
Output Connector Type Barrel | ||
Power 45W | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Adapter Current 2.5A | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature -30°C | ||
Input Connector Type EU | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CB | ||
Length 62mm | ||
Depth 30mm | ||
Width 65mm | ||
Efficiency 90% | ||
Maximum Input Voltage 370V dc | ||
Minimum Input Voltage 113V dc | ||
Energy Efficiency Level VI | ||
Series NGE45 | ||
Load Regulation ±3.0% | ||
- COO (Country of Origin):
- CN
The MEAN WELL AC-DC adapter designed for wall mounting, featuring interchangeable AC plugs for versatile power compatibility. Its Compact design ensures convenience for both travel and everyday use.
Achieves high efficiency with typical values up to 90%
Compact design facilitates easy integration into various devices
Includes comprehensive protection features like overload and overvoltage safeguards
Related links
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45 W 15V dc Output, 2.5 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 12V dc Output, 2.5 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45 W 12V dc Output, 3.75 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45 W 15V dc Output, 3 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 18V dc Output, 1 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 18V dc Output, 1.66 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 40.5 W 9V dc Output, 4.5 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 28.1 W 5V dc Output, 5.63 A
