MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 15V dc Output, 1.2 A
- RS stock no.:
- 938-833
- Mfr. Part No.:
- NGE18I15-P1J
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
R 192,94
(exc. VAT)
R 221,88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 192.94 |
*price indicative
- RS stock no.:
- 938-833
- Mfr. Part No.:
- NGE18I15-P1J
- Manufacturer:
- MEAN WELL
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Sub Type | AC/DC Adapter | |
| Product Type | Power Adapter | |
| Plug Type | Straight | |
| Output Voltage | 15V dc | |
| Output Connector Type | Barrel | |
| Power | 18W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -30°C | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | Interchangeable AC Plug | |
| Adapter Current | 1.2A | |
| Maximum Operating Temperature | 70°C | |
| Width | 48mm | |
| Length | 55mm | |
| Standards/Approvals | CB | |
| Depth | 28mm | |
| Efficiency | 87% | |
| Maximum Input Voltage | 370V dc | |
| Load Regulation | ±3.0% | |
| Energy Efficiency Level | VI | |
| Series | NGE18 | |
| Minimum Input Voltage | 113V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Sub Type AC/DC Adapter | ||
Product Type Power Adapter | ||
Plug Type Straight | ||
Output Voltage 15V dc | ||
Output Connector Type Barrel | ||
Power 18W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -30°C | ||
Regulated/Unregulated Regulated | ||
Input Connector Type Interchangeable AC Plug | ||
Adapter Current 1.2A | ||
Maximum Operating Temperature 70°C | ||
Width 48mm | ||
Length 55mm | ||
Standards/Approvals CB | ||
Depth 28mm | ||
Efficiency 87% | ||
Maximum Input Voltage 370V dc | ||
Load Regulation ±3.0% | ||
Energy Efficiency Level VI | ||
Series NGE18 | ||
Minimum Input Voltage 113V dc | ||
- COO (Country of Origin):
- CN
The MEAN WELL wall-mounted AC-DC adaptor, specifically designed to meet various regulatory standards with an interchangeable plug system for versatile global use.
Delivers 18W of power with stable, efficient performance
Utilises interchangeable AC plugs for global compatibility
Operates in extreme temperatures from -30 to +70°C
Includes multiple safety certifications for added Trust
Related links
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 18V dc Output, 1 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 24V dc Output, 750 mA
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45 W 15V dc Output, 3 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 15V dc Output, 2 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45 W 15V dc Output, 2.5 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 65.1 W 15V dc Output, 4.34 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 40.5 W 9V dc Output, 4.5 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 28.1 W 5V dc Output, 5.63 A
