Bosch X571 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- RS stock no.:
- 692-251
- Mfr. Part No.:
- 2608606923
- Manufacturer:
- Bosch
Subtotal (1 unit)*
R 114,95
(exc. VAT)
R 132,19
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 9 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 114.95 |
*price indicative
- RS stock no.:
- 692-251
- Mfr. Part No.:
- 2608606923
- Manufacturer:
- Bosch
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Flap Disc | |
| Product Type | Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Colour | Blue | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | EN 13743 | |
| Series | X571 | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Flap Disc | ||
Product Type Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Colour Blue | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals EN 13743 | ||
Series X571 | ||
Attachment Type Centre Hole | ||
Exempt
- COO (Country of Origin):
- CH
The Bosch flap disc designed for small angle grinders, offering an angled version for enhanced performance in metal grinding applications.
Diameter measures 125 mm with a 22.23 mm hole for compatibility
Features a grain size of 60 for effective metal finishing
Rated for a maximum rotational speed of 12,250 rpm
Related links
- Bosch X571 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- Bosch X551 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- Bosch X571 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
- Bosch X571 Aluminium Oxide Abrasive Disc 40 Grit 1 Per Pack
- 3M Cubitron II Aluminium Oxide Flap Disc 60 Grade, 254 μm Grit 80 Per Pack
- SAM Lamellar disc Aluminium Oxide Flap Disc, 125 mm
- PFERD Rüggeberg France POLIFAN Aluminium Oxide Flap Disc 40 Grit 10 Each
- SAM 12580 Aluminium Oxide Flap Disc 80 Grit
