SAM Lamellar disc Aluminium Oxide Flap Disc, 125 mm
- RS stock no.:
- 666-198
- Mfr. Part No.:
- 125120-2
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 666-198
- Mfr. Part No.:
- 125120-2
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Flap Disc | |
| Disc Diameter | 125mm | |
| Product Type | Flap Disc | |
| Abrasive Material | Aluminium Oxide | |
| Colour | Brown | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Series | Lamellar disc | |
| Attachment Type | Hole | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Flap Disc | ||
Disc Diameter 125mm | ||
Product Type Flap Disc | ||
Abrasive Material Aluminium Oxide | ||
Colour Brown | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Series Lamellar disc | ||
Attachment Type Hole | ||
Exempt
- COO (Country of Origin):
- PL
The SAM Flap Grinder is crafted for precision cutting in a variety of applications. Designed specifically for grinding cutters and power saws, this versatile tool features a high-performance cutting wheel with a diameter of 125 mm and a thickness of 22 mm, ensuring optimal efficiency. With a grain size of 120, it expertly tackles demands for fine finishes while remaining robust under pressure. Catering to the professional and DIY enthusiast alike, the flap grinder stands as a reliable choice for those seeking durability and performance.
High quality design ensures extended product lifespan
Specially engineered for grinding cutters and power saws
Compatible with a variety of disc attachments for diverse applications
Designed with a thickness of 22 mm for enhanced stability
Grain size of 120 allows for a fine finish on materials
Lightweight construction facilitates ease of use in various settings
Offers a guarantee to safeguard your purchase against defects
Related links
- SAM 12580 Aluminium Oxide Flap Disc 80 Grit
- Bosch X551 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- PFERD Rüggeberg France POLIFAN Aluminium Oxide Flap Disc 40 Grit 10 Each
- Bosch X571 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- 3M Cubitron II Aluminium Oxide Flap Disc 60 Grade, 254 μm Grit 80 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 120 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 80 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 60 Grit 10 Per Pack
