SAM 12580 Aluminium Oxide Flap Disc, 125 mm, 80 Grit
- RS stock no.:
- 666-555
- Mfr. Part No.:
- 12580-2
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 666-555
- Mfr. Part No.:
- 12580-2
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 125mm | |
| Sub Type | Flap Disc | |
| Product Type | Flap Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Colour | Brown | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | Ecovadis 2022 | |
| Series | 12580 | |
| Attachment Type | Hole | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 125mm | ||
Sub Type Flap Disc | ||
Product Type Flap Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Colour Brown | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals Ecovadis 2022 | ||
Series 12580 | ||
Attachment Type Hole | ||
Exempt
- COO (Country of Origin):
- PL
The SAM Flate Grinder is designed for precision grinding, specifically suited for flap discs and cutting wheels. With its robust build, it ensures effortless handling and effective performance during operation. Ideal for both professionals and DIY enthusiasts, this product excels in enhancing the lifespan and effectiveness of power saws and cutting tools. Its grain 80 specification ensures a high-quality finish while maintaining durability, making it an essential addition to any workshop. Backed by a guarantee for consumable products, its functionality aligns perfectly with the needs of modern users, ensuring reliable service even under rigorous usage. Elevate your grinding experience with this essential tool that prioritises efficiency and performance.
Designed specifically for flap discs and power tools for enhanced grinding performance
Features grain 80 for a superior finish suitable for precision applications
Sales reference 12580 2 helps in easy identification and ordering
Guaranteed for consumables ensuring comprehensive support for normal wear
Robust construction contributes to a long lifespan under regular use
Compact size of 125 mm diameter promotes ease of use and versatility
Thickness of 22 mm allows for effective grinding without excessive wear
Ideal for both professional and DIY projects making it universally applicable
Related links
- SAM KDLB Zirconium Oxide Flap Disc 80 Grit 10 Per Pack
- SAM Lamellar disc Aluminium Oxide Flap Disc, 125 mm
- 3M Cubitron II Aluminium Oxide Flap Disc 60 Grade, 254 μm Grit 80 Per Pack
- PFERD Rüggeberg France POLIFAN Aluminium Oxide Flap Disc 40 Grit 10 Each
- SAM KDA8T Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grade, 80 Grit 100 Per Pack
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 80 Grit 10 Each
- Bosch X551 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- Bosch X571 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
