Solid State Relays | SSR | RS
Login / Register to access your benefits
Recently searched

    Solid State Relays

    Solid state relays, or SSRs are electrical switching devices that serve the same purpose as electromechanical relays, but without the moving parts hence the name 'solid state'. By having no moving parts, the SSR tends to have a longer operational lifetime as they are not subjected to wear and tear.

    Solid state relays can switch faster than their electromechanical counterparts, as they use the electrical and optical properties of semiconductors to perform the switching functions. RS offer an extensive range of solid state relays from trusted brands, including Celduc, Sensata/ Crydom, Omron, Phoenix Contact, and many others.

    Where are solid state relays used?

    SSR’s are used across a wide range of industrial settings such as industrial control, robotics, data acquisition, medical equipment, data acquisition, and are used to control power delivery for lighting, heating, motion-based equipment as well as numerous other applications due to the highly diverse nature of the SSR.

    What are the advantages of an SSR?

    The main advantages of SSR relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs can switch both ON and OFF much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off, eliminating both electrical noise and transients. For more information, please see our comprehensive guide to solid state relays.

    2566 Products showing for Solid State Relays

    Carlo Gavazzi
    50 A
    150 mA
    Panel Mount
    530 V ac
    42 V ac
    32 V dc
    4.5 V dc
    Zero Cross
    4.5 → 32 V dc
    -
    DPST
    -
    Quick Connect
    -
    -
    -
    42 → 530V ac
    -
    -
    -
    -
    44.5 x 57.8 x 23.3mm
    Carlo Gavazzi
    25 A
    2 A
    Panel Mount
    265 V ac
    180 V ac
    32 V dc
    3 V dc
    Zero
    3 → 32 V dc
    -
    -
    1
    Screw
    Varistor
    -
    Solid State Relay
    180 → 265V ac
    1 s
    RA 24
    -
    -
    44.5 x 57.8 x 24.5mm
    Finder
    30 A
    300 mA
    DIN Rail
    480 V ac
    48 V ac
    24 V dc
    -
    Zero Cross
    4 → 32 V dc
    -
    SPST
    -
    Screw
    -
    Hockey Puck
    -
    48 → 480V ac
    10ms
    77
    -
    -
    22.5 x 120.3 x 83.3mm
    Carlo Gavazzi
    25 A
    150 mA
    Panel Mount
    530 V ac
    42 V ac
    32 V dc
    3 V dc
    Zero
    3 → 32 V dc
    -
    -
    1
    Screw
    Varistor
    -
    Solid State Relay
    42 → 530V ac
    1 s
    RA 48
    -
    -
    44.5 x 57.8 x 24.5mm
    Phoenix Contact
    -
    -
    DIN Rail
    -
    -
    -
    -
    Miniature
    -
    -
    SPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    40 A
    0 A
    Panel Mount
    150 V dc
    1 V dc
    32 V dc
    3.5 V dc
    DC
    3.5 → 32 V dc
    Harmony
    SPST
    1
    Screw
    MOSFET
    -
    Solid State Relay
    1 → 150V dc
    0.1ms
    Harmony Relay
    Yes
    Green Premium
    44.45 x 34.29 x 58.89mm
    i-Autoc
    40 A
    -
    Panel Mount
    280 V ac
    48 V ac
    32 V dc
    4 V dc
    Random
    4 → 32 V dc
    -
    -
    -
    Screw
    SCR, TRIAC
    -
    Single Phase
    48 → 280V ac
    1ms
    KSI
    -
    -
    58.4 x 45.7 x 20.5mm
    Omron
    2 A
    0.01 A
    Plug In
    60 V dc
    4 V dc
    32 V
    5 V dc
    -
    4 → 32 V dc
    -
    -
    -
    Plug In
    Transistor
    -
    Solid State Relay
    4 → 60V ac
    20 ms
    G3R-O
    -
    -
    28 x 13 x 29mm
    Omron
    15 A
    100 mA
    DIN Rail
    240 V ac
    100 V ac
    -
    -
    -
    -
    -
    -
    -
    Screw
    -
    -
    Solid State Relay
    100 → 240V ac
    -
    G3PE
    -
    -
    22.5 x 100 x 100mm
    i-Autoc
    60 A
    -
    Panel Mount
    280 V ac
    48 V ac
    280 V ac
    90 V ac
    Zero Cross
    90 → 280 V ac
    -
    -
    -
    Screw
    SCR, Triac
    -
    Industrial Single Phase Relay
    48 → 280V ac
    20ms
    KSI
    -
    -
    58.6 x 45.7 x 26.5mm
    Schneider Electric
    0.1 A
    0.001 A
    PCB Mount
    48 V dc
    1 V dc
    30 V dc
    16 V dc
    DC
    16 → 30 V dc
    -
    SPST
    1
    PCB Pin
    MOSFET
    -
    Single Phase
    1 → 48V dc
    0.02ms
    Harmony Relay
    Yes
    Green Premium
    28 x 5 x 15mm
    i-Autoc
    25 A
    -
    Panel Mount
    280 V ac
    48 V ac
    32 V dc
    4 V dc
    Zero Cross
    4 → 32 V dc
    -
    -
    -
    Screw
    Triac
    -
    Single Phase
    48 → 280V ac
    1 (+1/2 cycle) ms
    -
    -
    -
    38.2 x 28.1 x 19mm
    Siemens
    20 A
    0.5 A
    DIN Rail
    460 V
    48 V
    24 V dc
    15 V dc
    Zero Point
    15 → 24 V dc
    SIRIUS 3RF
    SPST
    1
    Screw
    Thyristor
    -
    Solid State Relay
    48 → 460V
    1/2 cycle
    3RF2
    -
    -
    95 x 22.5 x 120mm
    i-Autoc
    40 A
    -
    Panel Mount
    100 V dc
    0 V dc
    32 V dc
    4 V dc
    Zero
    4 → 32 V dc
    -
    -
    -
    Screw
    MOSFET
    -
    -
    0 → 100V dc
    0.1ms
    KSJ
    -
    -
    58.6 x 45.7 x 26.5mm
    Celduc
    40 A
    -
    Panel Mount
    110 V dc
    5 V dc
    32 V dc
    3.5 V dc
    DC
    3.5 → 32 V dc
    SOM
    -
    1
    Screw
    MOSFET
    -
    DC
    5 → 110V dc
    -
    SOM
    -
    -
    45 x 58.5 x 30mm
    Celduc
    32 A
    100 mA
    DIN Rail
    510 V rms
    150 V ac
    32 V dc
    3.5 V dc
    Zero Cross
    3.5 → 32 V dc
    celpac Ready to use
    -
    1
    Plug In
    Thyristor
    -
    Diagnostic Solid State Contactor
    150 → 510V ac
    10ms
    SILD
    -
    -
    98 x 22.5 x 119.1mm
    TE Connectivity
    3 A
    0.01 A
    PCB Mount
    60 V dc
    3 V dc
    8 V dc
    3 V dc
    DC
    3 → 8 V dc
    -
    SPST
    -
    PCB Pin
    Transistor
    Module
    -
    3 → 60V dc
    0.1ms
    -
    -
    -
    43.18 x 15.2 x 31.8mm
    Sensata / Crydom
    3 A
    150 mA
    DIN Rail
    280 V rms
    24 V rms
    32 V dc
    18 V dc
    Instantaneous
    18 → 32 V dc
    -
    SPST
    -
    Through Hole
    -
    EMR
    -
    24 → 280Vrms
    8.33ms
    -
    -
    -
    29 x 12.7 x 37.4mm
    Celduc
    -
    5 mA
    Panel Mount
    640 V ac
    -
    30 V dc
    4 V dc
    Zero Cross
    4 → 30 V dc
    cel3pac
    -
    3
    Screw
    Thyristor
    -
    Solid State Relay
    -
    1/2 cycle
    SGB 2G
    -
    -
    100 x 34.7 x 76.5mm
    i-Autoc
    80 A
    -
    Panel Mount
    280 V ac
    48 V ac
    280 V ac
    90 V ac
    Zero Cross
    90 → 280 V ac
    -
    -
    -
    Screw
    SCR, Triac
    -
    Industrial Single Phase Relay
    48 → 280V ac
    20ms
    KSI
    -
    -
    58.6 x 45.7 x 26.5mm
    Results per page