Solid State Relays | SSR | RS
Login / Register to access your benefits
Recently searched

    Solid State Relays

    Solid state relays, or SSRs are electrical switching devices that serve the same purpose as electromechanical relays, but without the moving parts hence the name 'solid state'. By having no moving parts, the SSR tends to have a longer operational lifetime as they are not subjected to wear and tear.

    Solid state relays can switch faster than their electromechanical counterparts, as they use the electrical and optical properties of semiconductors to perform the switching functions. RS offer an extensive range of solid state relays from trusted brands, including Celduc, Sensata/ Crydom, Omron, Phoenix Contact, and many others.

    Where are solid state relays used?

    SSR’s are used across a wide range of industrial settings such as industrial control, robotics, data acquisition, medical equipment, data acquisition, and are used to control power delivery for lighting, heating, motion-based equipment as well as numerous other applications due to the highly diverse nature of the SSR.

    What are the advantages of an SSR?

    The main advantages of SSR relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs can switch both ON and OFF much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off, eliminating both electrical noise and transients. For more information, please see our comprehensive guide to solid state relays.

    2566 Products showing for Solid State Relays

    Celduc
    4 A
    1 mA
    PCB Mount
    32 V
    -
    32 V
    -
    DC
    18 → 32 V dc
    SP-ST-SL
    -
    1
    PCB Pin
    MOSFET
    -
    DC Interface Relay
    0 → 32V dc
    -
    SP-ST-SL
    -
    -
    28 x 5 x 15mm
    Panasonic
    2.5 A
    -
    PCB Mount
    60 V
    -
    5 V dc
    1.5 V dc
    -
    -
    -
    SPST
    -
    PCB Pin
    MOSFET
    -
    -
    -
    5ms
    -
    -
    -
    8.8 x 6.4 x 3.9mm
    i-Autoc
    40 A
    -
    Panel Mount
    280 V ac
    48 V ac
    32 V dc
    4 V dc
    Zero Cross
    4 → 32 V dc
    -
    -
    -
    Screw
    SCR, TRIAC
    -
    Single Phase
    48 → 280V ac
    10ms
    KSI
    -
    -
    58.4 x 45.7 x 33.5mm
    Carlo Gavazzi
    50 A rms
    250 mA
    Panel Mount
    530 V
    -
    32 V
    -
    Zero Cross
    4 → 32 V dc
    -
    -
    -
    -
    Thyristor
    -
    -
    42 → 440V ac
    -
    -
    -
    -
    44.8 x 58.2 x 28.8mm
    i-Autoc
    80 A
    -
    Panel Mount
    100 V dc
    0 V dc
    32 V dc
    4 V dc
    Zero
    4 → 32 V dc
    -
    -
    -
    Screw
    MOSFET
    -
    -
    0 → 100V dc
    0.1ms
    KSJ
    -
    -
    58.6 x 45.7 x 26.5mm
    Sensata / Crydom
    5 A
    0.1 A
    DIN Rail
    80 V dc
    1 V dc
    32 V dc
    18 V dc
    DC
    18 → 32 V dc
    -
    SPST
    -
    Through Hole
    MOSFET
    EMR
    -
    1 → 80V dc
    0.6ms
    -
    -
    -
    29 x 12.7 x 37.4mm
    Celduc
    32 A
    5 mA
    Panel Mount
    510 V ac
    24 V ac
    240 V dc
    180 V dc
    Zero Cross
    180 → 240 V dc
    celpac Ready to use
    -
    1
    Screw
    Thyristor
    -
    Single Phase Solid State Contactor
    24 → 510V ac
    30ms
    SUL8-SUM8
    -
    -
    91 x 22.5 x 73.5mm
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OPT-24DC/48DC/100
    -
    -
    -
    Carlo Gavazzi
    25 A
    150 mA
    Panel Mount
    265 V ac
    42 V ac
    32 V dc
    3 V dc
    Zero
    3 → 32 V dc
    -
    SPST
    -
    Screw
    -
    -
    -
    42 → 265V ac
    1 s
    -
    -
    -
    44.8 x 58.2 x 28.8mm
    Panasonic
    1 A
    -
    Surface Mount
    60 V
    -
    5 V dc
    1.5 V
    AC/DC
    1.5 → 5 V
    -
    SPST
    1
    Surface Mount
    PhotoMOS
    SOP
    -
    Maximum of 60V
    5ms
    -
    -
    -
    4.4 x 4.3 x 2.1mm
    Celduc
    50 A
    -
    Chassis Mount
    510 Vrms
    150 Vrms
    30 Vdc
    5 Vdc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SO
    -
    -
    -
    Omron
    2 A
    50 mA
    Plug In
    264 V ac
    75 V ac
    -
    -
    Zero Crossing
    -
    G3R
    SPST-NO
    1
    Plug In
    Triac
    -
    Solid State Relay
    -
    -
    G3R-OA202SZN-UTU 5-24VDC
    -
    -
    -
    Schneider Electric
    12 A
    0.0025 A
    DIN Rail
    100 V dc
    1 V dc
    32 V dc
    4 V dc
    DC
    4 → 32 V dc
    -
    SPST
    1
    Screw
    MOSFET
    -
    Single Channel Relay
    1 → 100V dc
    0.6ms
    Harmony Relay
    Yes
    Green Premium
    18.29 x 83.69 x 87.66mm
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DEK-OE- 24DC/24DC/100KHZ-G
    -
    -
    56 x 6.2 x 80mm
    Omron
    2 A
    1 A
    PCB Mount
    40 V
    1 V
    -
    -
    -
    -
    G3VM
    SPST
    -
    -
    MOSFET
    -
    -
    -
    -
    G3VM
    -
    -
    -
    Celduc
    25 A
    5 mA
    DIN Rail
    280 V ac
    12 V ac
    32 V dc
    3 V dc
    Zero Cross
    3 → 32 V dc
    SUL9
    -
    1
    Screw
    Triac
    -
    AC
    12 → 280V ac
    10ms
    SUL9-SUM9
    -
    -
    22.5 x 119.1 x 80mm
    Phoenix Contact
    -
    -
    Through Hole
    -
    -
    -
    6 V dc
    DC
    4 → 6 V
    -
    SPST
    -
    PCB Pin
    -
    -
    Solid State Relay
    -
    0.02ms
    OPT
    -
    -
    28 x 5 x 15mm
    Finder
    -
    -
    DIN Rail
    -
    -
    -
    -
    -
    -
    -
    SPDT
    -
    -
    -
    -
    -
    -
    -
    34
    -
    -
    -
    Siemens
    30 A
    5 A
    DIN Rail
    230 V
    24 V
    -
    -
    Protective
    -
    SIRIUS 3RF
    SPST
    -
    -
    Mosfet
    -
    -
    -
    -
    3RF2
    -
    -
    -
    Carlo Gavazzi
    25 A rms
    150 mA
    Panel Mount
    265 V
    -
    32 V
    -
    Zero Cross
    3 → 32 V dc
    -
    -
    -
    -
    Thyristor
    -
    -
    24 → 265V ac
    -
    -
    -
    -
    44.8 x 58.2 x 28.8mm
    Results per page