Solid State Relays | SSR | RS
Login / Register to access your benefits
Recently searched

    Solid State Relays

    Solid state relays, or SSRs are electrical switching devices that serve the same purpose as electromechanical relays, but without the moving parts hence the name 'solid state'. By having no moving parts, the SSR tends to have a longer operational lifetime as they are not subjected to wear and tear.

    Solid state relays can switch faster than their electromechanical counterparts, as they use the electrical and optical properties of semiconductors to perform the switching functions. RS offer an extensive range of solid state relays from trusted brands, including Celduc, Sensata/ Crydom, Omron, Phoenix Contact, and many others.

    Where are solid state relays used?

    SSR’s are used across a wide range of industrial settings such as industrial control, robotics, data acquisition, medical equipment, data acquisition, and are used to control power delivery for lighting, heating, motion-based equipment as well as numerous other applications due to the highly diverse nature of the SSR.

    What are the advantages of an SSR?

    The main advantages of SSR relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs can switch both ON and OFF much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off, eliminating both electrical noise and transients. For more information, please see our comprehensive guide to solid state relays.

    2566 Products showing for Solid State Relays

    Phoenix Contact
    -
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    OPT
    SPST
    -
    -
    -
    -
    DC Solid State Relay
    -
    -
    OPT-24DC/24DC/2
    -
    -
    5 x 28 x 15mm
    Omron
    25 A
    100 mA
    DIN Rail
    264 V ac
    75 V ac
    240 V ac
    100 V ac
    -
    100 → 240 V ac
    -
    -
    -
    Screw
    -
    -
    Solid State Relay
    75 → 264V ac
    -
    G3PE
    -
    -
    22.5 x 130 x 100mm
    ABB
    -
    -
    DIN Rail
    -
    -
    -
    -
    -
    24 V dc
    -
    -
    -
    Screw
    -
    -
    -
    -
    -
    -
    -
    -
    70 x 6 x 75mm
    Panasonic
    2 A
    20 mA
    PCB Mount
    264 V rms
    75 V rms
    -
    -
    Zero Cross Relay Switching
    -
    AQ-G
    SPST
    -
    -
    Phototriac
    -
    -
    -
    -
    AQ-G
    -
    -
    -
    ABB
    -
    -
    DIN Rail
    -
    -
    230 V ac/dc
    115 V ac/dc
    -
    115 → 230 V ac/dc
    -
    -
    -
    Screw
    -
    -
    Solid State Relay
    -
    -
    -
    -
    -
    70 x 6.5 x 6mm
    Panasonic
    1.2 A
    -
    Surface Mount
    200 V rms
    100 V rms
    -
    -
    Zero Cross Relay Switching
    -
    -
    SPST
    -
    -
    Triac
    -
    -
    -
    -
    AQ-H
    -
    -
    -
    Omron
    10 A
    -
    DIN Rail
    240 V ac
    24 V ac
    -
    -
    -
    -
    -
    SP
    1
    Screw
    -
    -
    Solid State Relay
    -
    -
    G3NA
    -
    -
    58 x 43 x 30mm
    Panasonic
    4 A
    -
    PCB Mount
    60 V
    -
    5 V dc
    1.5 V dc
    -
    -
    -
    SPST
    -
    PCB Pin
    MOSFET
    -
    -
    -
    10ms
    -
    -
    -
    21 x 3.5 x 12.5mm
    Phoenix Contact
    -
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Plug In
    -
    -
    -
    -
    -
    OV-24DC/480AC/5
    -
    -
    -
    i-Autoc
    10 A
    -
    Panel Mount
    440 V ac
    48 V ac
    32 V dc
    4 V dc
    Zero Cross
    4 → 32 V dc
    -
    -
    -
    Screw
    Triac
    -
    Single Phase
    48 → 440V ac
    1 (+1/2 cycle) ms
    -
    -
    -
    38.2 x 28.1 x 19mm
    Siemens
    5 A
    -
    DIN Rail
    -
    -
    30 V
    11 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SIRIUS 3RQ3
    -
    -
    -
    ABB
    -
    -
    DIN Rail
    -
    -
    24 V dc
    -
    -
    24 V dc
    -
    -
    -
    Screw
    -
    -
    Interface Relay
    -
    -
    -
    -
    -
    6 x 67.5 x 70mm
    Sensata / Crydom
    50 A
    40mA rms
    Panel Mount
    280 V rms
    24 V rms
    280 V ac
    90 V ac
    Instantaneous
    90 → 280 V ac
    Crydom
    SPST
    -
    Screw
    SCR
    -
    Solid State Relay
    24 → 280Vrms
    10ms
    Series 1 240 VAC
    -
    -
    45.7 x 19.8 x 58.4mm
    Panasonic
    0.9 A
    -
    PCB Mount
    600 V
    -
    1.3 V
    1.21 V
    Random
    1.21 → 1.3 V
    -
    -
    -
    Through Hole
    Phototriac
    DIP8
    -
    100 → 200V ac
    0.1ms
    -
    -
    -
    9.78 x 6.4 x 3.9mm
    Panasonic
    2 A
    20 mA
    PCB Mount
    264 V
    -
    28.8 V dc
    19.2 V dc
    Zero Cross
    19.2 → 28.8 V dc
    -
    -
    -
    PCB Pin
    -
    -
    -
    75 → 264V ac
    -
    -
    -
    -
    24.5 x 4.5 x 20.5mm
    Panasonic
    550 mA
    0.55 A
    PCB Mount
    60 V
    -
    1.5 V
    1.14 V
    -
    1.14 → 1.5 V
    -
    SPST
    -
    Through Hole
    PhotoMOS
    DIP4
    -
    60V
    4ms
    -
    -
    -
    4.78 x 6.4 x 3.2mm
    Siemens
    10.5 A
    0.1 A
    DIN Rail
    460 V ac
    48 V ac
    24 V dc
    15 V dc
    Instantaneous
    15 → 24 V dc
    SIRIUS 3RF
    SPST
    -
    Screw
    Thyristor
    -
    -
    48 → 460V
    1/2 cycle + 1 ms
    3RF2
    -
    -
    22.5 x 94 x 100mm
    Omron
    3 A
    3 A
    Surface Mount
    60 V
    60 V
    -
    -
    Mechanical
    -
    -
    SPST
    -
    -
    MOSFET
    -
    -
    -
    -
    G3VM
    -
    -
    -
    Panasonic
    2.5 A
    -
    Surface Mount
    60 V ac/dc
    -
    -
    -
    MOSFET Switching
    -
    PhotoMOS
    SPST
    -
    -
    Photo MOSFET
    -
    -
    -
    -
    AQV
    -
    -
    -
    Omron
    -
    -
    DIN Rail
    240 V ac
    24 V ac
    -
    -
    -
    -
    -
    SP
    1
    Screw
    -
    -
    Solid State Relay
    24 → 240V ac
    -
    G3NA
    -
    -
    58 x 43 x 30mm
    Results per page