SAM ETAB-150PT6 Metal Workbench, 880 mm x 2m x 1.5 m

Image representative of range

Subtotal (1 unit)*

R 30 324,00

(exc. VAT)

R 34 872,60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 30,324.00

*price indicative

RS stock no.:
900-727
Mfr. Part No.:
ETAB-150PT6
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Workbench

Product Type

Workbench

Material

Metal

Length

1.5m

Colour

Black

Width

2m

Height

880mm

Standards/Approvals

Ecovadis

Model Number

ETAB-150PT6

COO (Country of Origin):
FR
The SAM professional-quality workbench offers a robust 1.5-metre long design with a Durable sheet metal top, providing an Ideal workspace for safe and efficient tool storage and accessibility.

Equipped with six drawers on full extension ball bearing slides for optimal storage capacity

Features a comfortable full-length handle with hand guard for easy access to tools

Includes square side perforations for hanging tools conveniently within reach

Central locking system enhances security for all drawers with a key lock

Workbench arrives unassembled for practical transportation and setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy