SAM ETAB-200PT1TP Metal Workbench, 880 mm x 2m x 2 m
- RS stock no.:
- 901-006
- Mfr. Part No.:
- ETAB-200PT1TP
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 27 125,80
(exc. VAT)
R 31 194,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 27,125.80 |
*price indicative
- RS stock no.:
- 901-006
- Mfr. Part No.:
- ETAB-200PT1TP
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Drawer Workbench | |
| Product Type | Workbench | |
| Material | Metal | |
| Length | 2m | |
| Colour | Black | |
| Width | 2m | |
| Height | 880mm | |
| Standards/Approvals | Ecovadis | |
| Model Number | ETAB-200PT1TP | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Drawer Workbench | ||
Product Type Workbench | ||
Material Metal | ||
Length 2m | ||
Colour Black | ||
Width 2m | ||
Height 880mm | ||
Standards/Approvals Ecovadis | ||
Model Number ETAB-200PT1TP | ||
- COO (Country of Origin):
- FR
The SAM workbench offers a robust 2-metre workspace, enhanced by a sheet metal TOP and a practical cabinet with one drawer, perfect for various tasks in your workshop.
Features a sheet metal TOP for increased comfort during use
Includes a cabinet with a single drawer on ball bearing slides for efficient organisation
Removable shelving unit for flexible Storage Options
Related links
- SAM ETAB-200PT6 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT5 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT7 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT9 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200M1TP Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-200PT4 Metal Workbench, 880 mm x 2m x 2 m
- SAM ETAB-150PT7 Metal Workbench, 880 mm x 2m x 1.5 m
- SAM ETAB-200M1TE Metal Workbench, 880 mm x 2m x 750 mm
