SAM 660mm Drawer WorkbenchFor Use With Castors
- RS stock no.:
- 899-115
- Mfr. Part No.:
- ETAB-MB5T
- Manufacturer:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 34,867.68
(exc. VAT)
R 40,097.83
(inc. VAT)
- RS stock no.:
- 899-115
- Mfr. Part No.:
- ETAB-MB5T
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Standards/Approvals | ISO 9001 | |
| Height | 845mm | |
| Depth | 630mm | |
| Sub Type | Drawer Workbench | |
| Width | 660mm | |
| For Use With | Castors | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Standards/Approvals ISO 9001 | ||
Height 845mm | ||
Depth 630mm | ||
Sub Type Drawer Workbench | ||
Width 660mm | ||
For Use With Castors | ||
- COO (Country of Origin):
- FR
The SAM workbench provides a sturdy and organised solution for tool storage, featuring five drawers designed for efficient access and security with a central key-locking mechanism.
Five drawers enable effective organisation of tools
Total ball-slider opening promotes smooth access to stored items
Recessed handle design enhances usability across the entire length
Pegboards on the sides facilitate hanging additional tools for convenience
Customisable options include worktops, castors, and handles for practical use
Related links
- SAM 660mm Drawer WorkbenchFor Use With Castors
- SAM 630mm Drawer WorkbenchFor Use With Castors
- SAM 660mm WorkbenchFor Use With Workshop
- SAM 630mm Drawer WorkbenchFor Use With Workshop
- SAM ETAB-MB5T Workbench, 845 mm x 630mm x 660 mm
- SAM 660mm Wooden TopFor Use With Workstation
- SAM 660mm SheetFor Use With Workstation
- SAM 5 Drawer Wheeled Tool Trolley, Steel

