SAM 630mm Drawer WorkbenchFor Use With Castors
- RS stock no.:
- 899-116
- Mfr. Part No.:
- ETAB-MB6T
- Manufacturer:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 35,588.96
(exc. VAT)
R 40,927.30
(inc. VAT)
- RS stock no.:
- 899-116
- Mfr. Part No.:
- ETAB-MB6T
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Standards/Approvals | ISO 9001 | |
| Sub Type | Drawer Workbench | |
| For Use With | Castors | |
| Width | 630mm | |
| Height | 845mm | |
| Depth | 660mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Standards/Approvals ISO 9001 | ||
Sub Type Drawer Workbench | ||
For Use With Castors | ||
Width 630mm | ||
Height 845mm | ||
Depth 660mm | ||
- COO (Country of Origin):
- FR
The SAM workbench unit offers a robust storage solution designed to keep tools organised and secure. With its six-drawer configuration, it ensures efficient access to tools alongside added security features.
Six drawers with total ball-slider opening for smooth access
Optimised interior storage tailored for effective tool organisation
Central key-locking system for enhanced security of stored tools
Pegboards integrated on sides for hanging additional tools and accessories
Customisable with various options including worktops and castors
Related links
- SAM 630mm Drawer WorkbenchFor Use With Workshop
- SAM 660mm Drawer WorkbenchFor Use With Castors
- SAM ETAB-MB6T Workbench, 845 mm x 630mm x 660 mm
- SAM 660mm WorkbenchFor Use With Workshop
- SAM Castors Set 125 mm Wheel
- SAM ETAB-MB5T Workbench, 845 mm x 630mm x 660 mm
- SAM ETAB-MB1P Sheet Metal Workbench, 84.5 x 630mm x 660 mm
- SAM ETAB-MB7T Sheet Metal Workbench, 84.5 x 630mm x 660 mm

