Rapid LED Work Light, 5000 lm, IP65

Subtotal (1 unit)*

R 1 187,21

(exc. VAT)

R 1 365,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,187.21

*price indicative

RS stock no.:
697-583
Mfr. Part No.:
5001730
Manufacturer:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Lamp Type

LED

Product Type

Work Light

Luminous Flux

5000lm

Power

50W

Colour Temperature

6000K

Rechargeable

No

Colour

Black, Blue

IP Rating

IP65

Height

295mm

Cable Length

2.5m

Length

245mm

Width

203mm

Lamp Supplied

Yes

COO (Country of Origin):
CN
The Rapid Work light The Painter+ has an impressive light output of 5000 lumens and a power output of 50 W. The high light output produces a very good working light, and the flood light' frosted glass minimises the risk of glare. With a color temperature of 6000 Kelvin, it’s Ideal for painting and wallpapering, helping you see how colors appear in natural light. The Painter+ has an adjustable lamp housing, making it easy for you to direct the working light, which is important when painting and wallpapering. The Painter+ is also easy to mount on a stand (stand not included). The IP65 rating means that The Painter+ is fully dustproof and protected against water spray from all directions, so that you can use the construction lamp both indoors and outdoors.

Light output of 5000 lumens

Frosted glass minimises glare

Handle makes it easy to move

Easy to adjust the lamp housing’s angle

Can be put on a tripod (not included)

Compact storage by disassembling the stand

2.5 meter power cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy