Rapid Rechargeable LED Work Light, 2000 lm, IP65
- RS stock no.:
- 697-580
- Mfr. Part No.:
- 5001729
- Manufacturer:
- Rapid
Image representative of range
Subtotal (1 unit)*
R 764,86
(exc. VAT)
R 879,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 764.86 |
*price indicative
- RS stock no.:
- 697-580
- Mfr. Part No.:
- 5001729
- Manufacturer:
- Rapid
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Luminous Flux | 2000lm | |
| Colour Temperature | 6000K | |
| Rechargeable | Yes | |
| Colour | Black, Blue | |
| IP Rating | IP65 | |
| Height | 266mm | |
| Cable Length | 2.5m | |
| Length | 20mm | |
| Width | 165mm | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Work Light | ||
Lamp Type LED | ||
Luminous Flux 2000lm | ||
Colour Temperature 6000K | ||
Rechargeable Yes | ||
Colour Black, Blue | ||
IP Rating IP65 | ||
Height 266mm | ||
Cable Length 2.5m | ||
Length 20mm | ||
Width 165mm | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Rapid LED work light The Painter has a light output of 2000 lumens that really lights up the work surface. The lamps frosted glass minimises the risk of glare. The colour temperature of 6000 Kelvin is Ideal for painting and wallpapering to help you see how the colours look in natural light. The Painter's adjustable lamp housing is also important in painting and wallpapering as it lets you direct the light. The heavy-duty flood light is easy to move around, and can also be mounted on a tripod (not included).
Compact design
Easy to store when you disassemble the stand
IP65 rating means it is fully dustproof and protected against water spray
Suitable for both indoors and outdoors
Related links
- Rapid Rechargeable LED Work Light IP65
- Rapid Rechargeable LED Work Light IP65
- Rapid Rechargeable LED Light Work Light IP65
- Rapid Rechargeable LED Light Work Light 18V
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Schneider Electric LED Work Light IP65
- JCB Rechargeable LED Industrial Site Light Work Light 100V IP65
- JCB Rechargeable LED Floodlight Work Light 100V IP65
