KYORENE Kyorene Pro Black, Blue Graphene Safety Gloves, Size 10, Nitrile Micro-Foam Coating
- RS stock no.:
- 924-796
- Mfr. Part No.:
- 00-839VCWPRT size 10
- Manufacturer:
- KYORENE
Image representative of range
Subtotal (1 pack of 12 pairs)*
R 5 940,00
(exc. VAT)
R 6 831,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 2 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,940.00 | R 495.00 |
*price indicative
- RS stock no.:
- 924-796
- Mfr. Part No.:
- 00-839VCWPRT size 10
- Manufacturer:
- KYORENE
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 10 | |
| Product Type | Safety Gloves | |
| Lining Material | Acrylic Lining, Graphene | |
| Material | Graphene | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Mechanical Hazards EN 388 | 4X32EP | |
| Number of Gloves | 36 | |
| Series | Kyorene Pro | |
| Resistance Features | Anti-Bacterial, Cut Resistant, DMF and Silicone Free, For Touchscreen, Impact Protection, Odour Neutralizing, Thermal Regulating, Waterproof, Wind Repellent | |
| Coating | Nitrile Micro-Foam | |
| Standards/Approvals | EN511 | |
| EN 407 Thermal | X2XXXX | |
| EN 511 Cold | X21 | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 10 | ||
Product Type Safety Gloves | ||
Lining Material Acrylic Lining, Graphene | ||
Material Graphene | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Mechanical Hazards EN 388 4X32EP | ||
Number of Gloves 36 | ||
Series Kyorene Pro | ||
Resistance Features Anti-Bacterial, Cut Resistant, DMF and Silicone Free, For Touchscreen, Impact Protection, Odour Neutralizing, Thermal Regulating, Waterproof, Wind Repellent | ||
Coating Nitrile Micro-Foam | ||
Standards/Approvals EN511 | ||
EN 407 Thermal X2XXXX | ||
EN 511 Cold X21 | ||
Exempt
- COO (Country of Origin):
- CN
Related links
- KYORENE Kyorene Pro Black Size 11, Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Black Size 8, Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Black Size 9, Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Graphene Safety Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Black Spandex Safety Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Graphene Safety Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Graphene Safety Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Graphene Safety Gloves Nitrile Micro-Foam Coating
