KYORENE Kyorene Pro Black, Grey Graphene, Elastane Safety Gloves, Size 10, Nitrile Micro-Foam Coating
- RS stock no.:
- 924-786
- Mfr. Part No.:
- 24-847 size 10
- Manufacturer:
- KYORENE
Image representative of range
Subtotal (1 pack of 12 pairs)*
R 5 920,00
(exc. VAT)
R 6 808,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 2 unit(s) shipping from 26 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,920.00 | R 493.333 |
*price indicative
- RS stock no.:
- 924-786
- Mfr. Part No.:
- 24-847 size 10
- Manufacturer:
- KYORENE
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Safety Gloves | |
| Size | 10 | |
| Material | Graphene, Elastane | |
| Lining Material | Graphene, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Resistance Features | Anti-Bacterial, Cut Resistant, DMF and Silicone Free, For Touchscreen, Impact Protection, Odour Neutralizing, Thermal Regulating, Waterproof, Wind Repellent | |
| Series | Kyorene Pro | |
| Coating | Nitrile Micro-Foam | |
| Mechanical Hazards EN 388 | 4X42DP | |
| Number of Gloves | 72 | |
| Safety Standard | ANSI/ISEA 105 | |
| Standards/Approvals | EN511 | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Safety Gloves | ||
Size 10 | ||
Material Graphene, Elastane | ||
Lining Material Graphene, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Resistance Features Anti-Bacterial, Cut Resistant, DMF and Silicone Free, For Touchscreen, Impact Protection, Odour Neutralizing, Thermal Regulating, Waterproof, Wind Repellent | ||
Series Kyorene Pro | ||
Coating Nitrile Micro-Foam | ||
Mechanical Hazards EN 388 4X42DP | ||
Number of Gloves 72 | ||
Safety Standard ANSI/ISEA 105 | ||
Standards/Approvals EN511 | ||
EN 407 Thermal X1XXXX | ||
Exempt
- COO (Country of Origin):
- CN
Related links
- KYORENE Kyorene Pro Black Spandex Safety Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Black Spandex Safety Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Black Spandex Safety Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Graphene Safety Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Black Size 10, Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Graphene Safety Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Graphene Safety Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Graphene Safety Gloves Nitrile Micro-Foam Coating
