uvex 60093 Green Bamboo Viscose, Elastane, HPPE, Polyamide, Steel Safety Gloves, Size 6, NBR Coating
- RS stock no.:
- 858-055
- Mfr. Part No.:
- 6009306
- Manufacturer:
- uvex
Image representative of range
Subtotal (1 pack of 10 pairs)*
R 3 075,98
(exc. VAT)
R 3 537,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,075.98 | R 307.598 |
*price indicative
- RS stock no.:
- 858-055
- Mfr. Part No.:
- 6009306
- Manufacturer:
- uvex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Gloves | |
| Size | 6 | |
| Material | Bamboo Viscose, Elastane, HPPE, Polyamide, Steel | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant, Cut Protection | |
| Number of Gloves | 2 | |
| Series | 60093 | |
| Coating | NBR | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Gloves | ||
Size 6 | ||
Material Bamboo Viscose, Elastane, HPPE, Polyamide, Steel | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant, Cut Protection | ||
Number of Gloves 2 | ||
Series 60093 | ||
Coating NBR | ||
Standards/Approvals EN ISO 21420:2020 | ||
- COO (Country of Origin):
- DE
The Uvex cut protection glove offers Advanced protection with its patented bamboo TwinFlex® yarn technology, designed to enhance cut resistance while ensuring comfort for prolonged wear.
Ergonomic fit ensures comfort and ease of movement
High visibility coating increases safety in hazardous settings
Excellent abrasion resistance prolongs the glove's lifespan
Dermatologically approved for skin compatibility by the proDerm institute
Related links
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
