uvex 60093 Green Bamboo Viscose, Elastane, HPPE, Polyamide, Steel Safety Gloves, Size 10, NBR Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

R 3 220,00

(exc. VAT)

R 3 703,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 3,220.00R 322.00

*price indicative

RS stock no.:
858-029
Mfr. Part No.:
6009310
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Gloves

Size

10

Material

Bamboo Viscose, Elastane, HPPE, Polyamide, Steel

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Number of Gloves

2

Resistance Features

Abrasion Resistant, Cut Protection

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Series

60093

Coating

NBR

Standards/Approvals

EN ISO 21420:2020

COO (Country of Origin):
DE
The Uvex cut protection glove offers exceptional safety and comfort with its patented Bamboo TwinFlex yarn technology, designed specifically for high cut protection and flexibility in various working environments.

Ergonomic fit enhances comfort during extended wear

Increased service life provided by the Uvex protexxion zone

High visibility coating ensures improved safety

Excellent abrasion resistance for Durable usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy