KYORENE Kyorene Pro Blue Graphene Gloves, Size 12, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

R 5 582,32

(exc. VAT)

R 6 419,67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 5,582.32R 465.193

*price indicative

RS stock no.:
841-316
Mfr. Part No.:
K00-845IP-12
Manufacturer:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Size

12

Product Type

Gloves

Material

Graphene

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

X

Number of Gloves

12

Series

Kyorene Pro

Safety Standard

EN 388:2016 + A1:2018, ANSI A4

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Coating

Nitrile

EN 374 Chemical

No

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 407 Thermal

No

EN 511 Cold

No

Exempt

COO (Country of Origin):
CN
The KYORENE Advanced protective glove offers superior hand safety with a cutting-edge design, ensuring essential protection in demanding environments while maintaining comfort during extended wear.

Black HCT micro foam nitrile Palm coating provides excellent grip

Ergonomically shaped to promote superior fit and comfort

Bacteriostatic properties effectively kill harmful bacteria

Thermal regulating technology maintains comfortable hand temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy