uvex 60781 Blue Elastane, Polyamide Glove, Size 12, NBR Coating
- RS stock no.:
- 841-212
- Mfr. Part No.:
- 6078112
- Manufacturer:
- uvex
Image representative of range
Subtotal (1 pack of 10 pairs)*
R 2 115,70
(exc. VAT)
R 2 433,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,115.70 | R 211.57 |
*price indicative
- RS stock no.:
- 841-212
- Mfr. Part No.:
- 6078112
- Manufacturer:
- uvex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 12 | |
| Product Type | Glove | |
| Material | Elastane, Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016 | |
| Series | 60781 | |
| Coating | NBR | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 12 | ||
Product Type Glove | ||
Material Elastane, Polyamide | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016 | ||
Series 60781 | ||
Coating NBR | ||
Standards/Approvals EN 388 | ||
- COO (Country of Origin):
- DE
The Uvex Touch sensitive cut protection glove offers reliable level D protection for mechanical tasks. It combines extreme flexibility durability and grip in dry environments with certified skin compatibility and compliance to DIN EN 16350:2014 for safe use.
Ergonomic fit ensures wearer comfort
High level of sensitivity supports precision handling
Long service life provides durability
Certified skin compatibility for safe prolonged wear
Related links
- uvex 60781 Blue Elastane Size 8, NBR Coating
- uvex 60781 Blue Elastane Size 9, NBR Coating
- uvex 60781 Blue Elastane Size 7, NBR Coating
- uvex 60781 Blue Elastane Size 6, NBR Coating
- uvex 60781 Blue Elastane Size 11, NBR Coating
- uvex 60781 Blue Elastane Size 10, NBR Coating
- uvex 60026 Black Elastane Size 12, NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
