uvex 60781 Blue Elastane, Polyamide Glove, Size 9, NBR Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

R 2 094,70

(exc. VAT)

R 2 408,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 2,094.70R 209.47

*price indicative

RS stock no.:
841-208
Mfr. Part No.:
6078109
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Glove

Size

9

Material

Elastane, Polyamide

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

No

EN 388 Blade

No

Number of Gloves

2

Coating

NBR

Safety Standard

EN 388:2016

Resistance Features

Abrasion Resistant, Tear Resistant

Series

60781

Standards/Approvals

EN 388

COO (Country of Origin):
DE
The Uvex Touch sensitive cut protection glove offers reliable level D protection for mechanical tasks. It combines extreme flexibility durability and grip in dry environments with certified skin compatibility and compliance to DIN EN 16350:2014 for safe use.

Ergonomic fit ensures wearer comfort

High level of sensitivity supports precision handling

Long service life provides durability

Certified skin compatibility for safe prolonged wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy