uvex 6077 Yellow Elastane, Polyamide Glove, Size 11, Aqua Polymer Foam Coating
- RS stock no.:
- 841-202
- Mfr. Part No.:
- 6077711
- Manufacturer:
- uvex
Image representative of range
Subtotal (1 pack of 10 pairs)*
R 2 607,81
(exc. VAT)
R 2 998,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,607.81 | R 260.781 |
*price indicative
- RS stock no.:
- 841-202
- Mfr. Part No.:
- 6077711
- Manufacturer:
- uvex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Glove | |
| Size | 11 | |
| Material | Elastane, Polyamide | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 2 | |
| Coating | Aqua Polymer Foam | |
| Series | 6077 | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Glove | ||
Size 11 | ||
Material Elastane, Polyamide | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 2 | ||
Coating Aqua Polymer Foam | ||
Series 6077 | ||
Standards/Approvals EN 388 | ||
- COO (Country of Origin):
- DE
The Uvex Work Glove combines Durable materials with a comfortable fit for reliable performance in industrial environments. Its aqua polymer foam coating enhances grip while the knitted cuff ensures secure wear during demanding tasks.
Outer material polyamide and elastane for flexibility
Aqua polymer foam coating provides strong grip
Knitted cuff design ensures secure fit
Related links
- uvex 6077 Yellow Elastane Size 6, Aqua Polymer Foam Coating
- uvex 6077 Yellow Elastane Size 9, Aqua Polymer Foam Coating
- uvex 6077 Yellow Elastane Size 12, Aqua Polymer Foam Coating
- uvex 6077 Yellow Elastane Size 10, Aqua Polymer Foam Coating
- uvex 6077 Yellow Elastane Size 8, Aqua Polymer Foam Coating
- uvex 6077 Yellow Elastane Size 7, Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Elastane Size 11, Aqua Polymer Foam Coating
- uvex Uvex phynomic Grey Elastane Size 11, Aqua Polymer Foam Coating
