uvex 6077 Yellow Elastane, Polyamide Glove, Size 7, Aqua Polymer Foam Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

R 2 577,81

(exc. VAT)

R 2 964,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 2,577.81R 257.781

*price indicative

RS stock no.:
841-197
Mfr. Part No.:
6077707
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Glove

Size

7

Material

Elastane, Polyamide

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

No

EN 388 Blade

No

Series

6077

Safety Standard

EN 388:2016

Number of Gloves

2

Coating

Aqua Polymer Foam

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Standards/Approvals

EN 388

COO (Country of Origin):
DE
The Uvex Work Glove combines Durable materials with a comfortable fit for reliable performance in industrial environments. Its aqua polymer foam coating enhances grip while the knitted cuff ensures secure wear during demanding tasks.

Outer material polyamide and elastane for flexibility

Aqua polymer foam coating provides strong grip

Knitted cuff design ensures secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy