Hexarmor 3062 Black, Green High Performance Polyethylene Gloves, Size 6/XS → 11/XXL, Nitrile Foam Coating

Image representative of range

Subtotal (1 pair)*

R 470,00

(exc. VAT)

R 540,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 470.00

*price indicative

RS stock no.:
841-134
Mfr. Part No.:
6072812
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Size

6/XS → 11/XXL

Product Type

Gloves

Lining Material

High Performance Polyethylene

Material

High Performance Polyethylene

Colour

Black, Green

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

X

Number of Gloves

2

Series

3062

Coating

Nitrile Foam

Safety Standard

EN 407:2020

Standards/Approvals

ANSI/ISEA 105-2016

COO (Country of Origin):
DE
The Hexarmor glove offers superior protection and dexterity. Designed for high-risk scenarios, it features an innovative construction that enhances grip and reduces the risk of cuts while ensuring comfort and compatibility with touchscreen devices.

Liner constructed from gauge 18 HPPE and flexible steel fibres for robust cut resistance

Nitrile micro-foam Palm coating ensures superior grip in both dry and oily conditions

Hi-vis colour on the back of the hand improves visibility in dimly lit environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy