Hexarmor 3062 Black, Green High Performance Polyethylene Gloves, Size 6/XS → 11/XXL, Nitrile Foam Coating
- RS stock no.:
- 841-131
- Mfr. Part No.:
- 6072810
- Manufacturer:
- Hexarmor
Image representative of range
Subtotal (1 pair)*
R 470,00
(exc. VAT)
R 540,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 470.00 |
*price indicative
- RS stock no.:
- 841-131
- Mfr. Part No.:
- 6072810
- Manufacturer:
- Hexarmor
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Size | 6/XS → 11/XXL | |
| Product Type | Gloves | |
| Material | High Performance Polyethylene | |
| Lining Material | High Performance Polyethylene | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 407:2020 | |
| Series | 3062 | |
| Standards/Approvals | ANSI/ISEA 105-2016 | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Size 6/XS → 11/XXL | ||
Product Type Gloves | ||
Material High Performance Polyethylene | ||
Lining Material High Performance Polyethylene | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Safety Standard EN 407:2020 | ||
Series 3062 | ||
Standards/Approvals ANSI/ISEA 105-2016 | ||
- COO (Country of Origin):
- DE
The Hexarmor protective glove is designed for superior safety and performance, featuring a lightweight, silicone-free construction with high-level cut resistance tailored for demanding work environments.
Liner boasts gauge 18 HPPE and flexible steel fibres for enhanced cut protection
Micromousse nitrile Palm coating ensures superior grip in dry and oily conditions
Hi-vis colour on the back enhances worker visibility
Designed with seamless construction for improved comfort and dexterity
Elastic-knit wrist prevents dirt and debris from entering the glove
Washable to extend lifespan and maintain hygiene
Related links
- Hexarmor 3062 Black Size 6/XS to 11/XXL, Nitrile Foam Coating
- Portwest Black Steel Fibre Nitrile Foam Nitrile Foam Coating
- Portwest Black Nitrile Fibreglass Size 8 45mm, Nitrile Foam Coating
- uvex C500 Green High Performance Polyethylene Work Gloves Latex Foam Coating
- North CoreShield- 24-9518B Black High Performance Polyethylene Gloves Nitrile Foam Coating
- North CoreShield- 24-9518B Black High Performance Polyethylene Gloves Nitrile Foam Coating
- Hexarmor 3062 Yellow HPPE Size 6 Nitrile Foam Coating
- Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Gloves Nitrile Foam Coating
