Hexarmor 3062 Black, Green High Performance Polyethylene Gloves, Size 6/XS to 11/XXL, Nitrile Foam Coating
- RS stock no.:
- 841-133
- Mfr. Part No.:
- 6072811
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
R 470,00
(exc. VAT)
R 540,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 470.00 |
*price indicative
- RS stock no.:
- 841-133
- Mfr. Part No.:
- 6072811
- Manufacturer:
- Hexarmor
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Gloves | |
| Size | 6/XS to 11/XXL | |
| Lining Material | High Performance Polyethylene | |
| Material | High Performance Polyethylene | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Series | 3062 | |
| Safety Standard | EN 407:2020 | |
| Standards/Approvals | ANSI/ISEA 105-2016 | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Gloves | ||
Size 6/XS to 11/XXL | ||
Lining Material High Performance Polyethylene | ||
Material High Performance Polyethylene | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Series 3062 | ||
Safety Standard EN 407:2020 | ||
Standards/Approvals ANSI/ISEA 105-2016 | ||
- COO (Country of Origin):
- DE
The Hexarmor glove is designed for maximum protection and dexterity, featuring a silicone-free construction that enhances grip for various tasks, ensuring safety without compromising control.
Liner MADE of gauge 18 HPPE with flexible steel fibres provides A9 cut resistance
Soft micromousse nitrile Palm coating enhances grip in dry and oily situations
Hi-vis colour on the back of the hand improves visibility in low-light environments
