Hexarmor 3062 Black, Green High Performance Polyethylene Gloves, Size 6/XS to 11/XXL, Nitrile Foam Coating
- RS stock no.:
- 841-130
- Mfr. Part No.:
- 6072809
- Manufacturer:
- Hexarmor
Image representative of range
Subtotal (1 pair)*
R 470,00
(exc. VAT)
R 540,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 470.00 |
*price indicative
- RS stock no.:
- 841-130
- Mfr. Part No.:
- 6072809
- Manufacturer:
- Hexarmor
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Gloves | |
| Size | 6/XS to 11/XXL | |
| Lining Material | High Performance Polyethylene | |
| Material | High Performance Polyethylene | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Series | 3062 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 407:2020 | |
| Number of Gloves | 2 | |
| Standards/Approvals | ANSI/ISEA 105-2016 | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Gloves | ||
Size 6/XS to 11/XXL | ||
Lining Material High Performance Polyethylene | ||
Material High Performance Polyethylene | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Series 3062 | ||
Coating Nitrile Foam | ||
Safety Standard EN 407:2020 | ||
Number of Gloves 2 | ||
Standards/Approvals ANSI/ISEA 105-2016 | ||
- COO (Country of Origin):
- DE
The Hexarmor glove provides exceptional protection with its cut-resistant design and superior grip. Engineered for demanding environments, it combines comfort and visibility for optimal performance in various tasks.
Liner MADE from gauge 18 HPPE and high-flexibility steel fibres
Nitrile micro-foam Palm coating offers excellent grip in dry and oily conditions
Hi-vis colour on the back enhances visibility in low-light situations
Reinforced thumb-index area for increased durability
Seamless design for improved comfort and dexterity
Breathable and washable for prolonged lifespan
