Hexarmor 3062 Black, Green High Performance Polyethylene Gloves, Size 6/XS to 11/XXL, Nitrile Foam Coating

Image representative of range

Subtotal (1 pair)*

R 470,00

(exc. VAT)

R 540,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 470.00

*price indicative

RS stock no.:
841-127
Mfr. Part No.:
6072806
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Product Type

Gloves

Size

6/XS to 11/XXL

Lining Material

High Performance Polyethylene

Material

High Performance Polyethylene

Colour

Black, Green

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

X

Number of Gloves

2

Coating

Nitrile Foam

Safety Standard

EN 407:2020

Series

3062

Standards/Approvals

ANSI/ISEA 105-2016

COO (Country of Origin):
DE
The Hexarmor glove offers exceptional protection against cuts while ensuring optimal dexterity, making it Ideal for tasks that require both safety and sensitivity. Its unique design facilitates outstanding grip in various conditions.

Liner MADE from gauge 18 HPPE and flexible steel for cut resistance

Ultra-fine nitrile Palm coating enhances grip and abrasion resistance

Hi-vis colour improves visibility in diverse work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy