Hexarmor 3062 Black, Green High Performance Polyethylene Gloves, Size 6/XS → 11/XXL, Nitrile Foam Coating
- RS stock no.:
- 841-125
- Mfr. Part No.:
- 6072805
- Manufacturer:
- Hexarmor
Image representative of range
Subtotal (1 pair)*
R 470,00
(exc. VAT)
R 540,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 470.00 |
*price indicative
- RS stock no.:
- 841-125
- Mfr. Part No.:
- 6072805
- Manufacturer:
- Hexarmor
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Size | 6/XS → 11/XXL | |
| Product Type | Gloves | |
| Material | High Performance Polyethylene | |
| Lining Material | High Performance Polyethylene | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Series | 3062 | |
| Safety Standard | EN 407:2020 | |
| Standards/Approvals | ANSI/ISEA 105-2016 | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Size 6/XS → 11/XXL | ||
Product Type Gloves | ||
Material High Performance Polyethylene | ||
Lining Material High Performance Polyethylene | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Series 3062 | ||
Safety Standard EN 407:2020 | ||
Standards/Approvals ANSI/ISEA 105-2016 | ||
- COO (Country of Origin):
- DE
The Hexarmor glove offers innovative protection with its silicone-free design and an 18-gauge HPPE liner, ensuring high cut resistance and comfort for various tasks.
Liner is MADE from gauge 18 HPPE with flexible steel threads for superior cut resistance
Palm is coated in ultra-fine nitrile foam for enhanced grip in both dry and oily conditions
Hi-vis colour on the back of the hand improves visibility during use
Related links
- Hexarmor 3062 Black Size 6/XS → 11/XXL, Nitrile Foam Coating
- Hexarmor 3062 Yellow HPPE Size 6 Nitrile Foam Coating
- Portwest Black Steel Fibre Nitrile Foam Nitrile Foam Coating
- Portwest Black Nitrile Fibreglass Size 8 45mm, Nitrile Foam Coating
- North CoreShield- 24-9518B Black High Performance Polyethylene Gloves Nitrile Foam Coating
- North CoreShield- 24-9518B Black High Performance Polyethylene Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Gloves Nitrile Foam Coating
