SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size S
- RS stock no.:
- 783-349
- Mfr. Part No.:
- NI10S
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 5 pairs)*
R 534,20
(exc. VAT)
R 614,33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 534.20 | R 106.84 |
*price indicative
- RS stock no.:
- 783-349
- Mfr. Part No.:
- NI10S
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | S | |
| Product Type | Protective Gloves | |
| Lining Material | Acrylic Terry | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 50 | |
| Resistance Features | Cold Protection, Water Repellent | |
| Series | NI10 | |
| Safety Standard | (EU) 2016/425 Category II | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size S | ||
Product Type Protective Gloves | ||
Lining Material Acrylic Terry | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 3 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 50 | ||
Resistance Features Cold Protection, Water Repellent | ||
Series NI10 | ||
Safety Standard (EU) 2016/425 Category II | ||
Standards/Approvals CE | ||
Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY Protective Gloves are designed for versatile use in public works, agriculture, and logistics, offering a blend of comfort and safety through technical innovation and quality materials.
Seamless knitted polyester support provides non-irritating comfort
Elastic knitted wrist enhances glove fit and support
Related links
- SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size XXL
- SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size XL
- SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size M
- SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size XXXL
- SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size L
- SINGER SAFETY NI00 Black Polyamide Protective Gloves, Size S
- SINGER SAFETY NI00 Black Polyamide Protective Gloves, Size XL
- SINGER SAFETY NI00 Black Polyamide Protective Gloves, Size M
