SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size XXXL
- RS stock no.:
- 783-346
- Mfr. Part No.:
- NI10XXXL
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 5 pairs)*
R 542,60
(exc. VAT)
R 623,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 542.60 | R 108.52 |
*price indicative
- RS stock no.:
- 783-346
- Mfr. Part No.:
- NI10XXXL
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Protective Gloves | |
| Size | XXXL | |
| Material | Polyamide | |
| Lining Material | Acrylic Terry | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 50 | |
| Safety Standard | (EU) 2016/425, category II, CE | |
| Resistance Features | Cold Protection, Water Repellent | |
| Series | NI10 | |
| Standards/Approvals | EN ISO 21420 : 2020 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Protective Gloves | ||
Size XXXL | ||
Material Polyamide | ||
Lining Material Acrylic Terry | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 3 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 50 | ||
Safety Standard (EU) 2016/425, category II, CE | ||
Resistance Features Cold Protection, Water Repellent | ||
Series NI10 | ||
Standards/Approvals EN ISO 21420 : 2020 | ||
Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY Protective Gloves are designed for various applications including public works and agriculture. Their Advanced features provide safety and comfort, ensuring user protection during demanding tasks in diverse environments.
Seamless knitted polyester support provides non-irritating comfort
Elastic knitted wrist enhances glove fit and support
Related links
- SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size XXL
- SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size XL
- SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size S
- SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size M
- SINGER SAFETY NI10 Black Polyamide Protective Gloves, Size L
- SINGER SAFETY NI00 Black Polyamide Protective Gloves, Size XXXL
- SINGER SAFETY NI00 Black Polyamide Protective Gloves, Size XL
- SINGER SAFETY NI00 Black Polyamide Protective Gloves, Size M
