ATG Maxidry Elite 64-226 Purple Nitrile Foam, Nylon Work Glove, Size 6, Nitrile Foam Coating
- RS stock no.:
- 750-893
- Mfr. Part No.:
- AT064226-ZZ06AIN
- Manufacturer:
- ATG
Image representative of range
Subtotal (1 pair)*
R 149,40
(exc. VAT)
R 171,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 12 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | R 149.40 |
*price indicative
- RS stock no.:
- 750-893
- Mfr. Part No.:
- AT064226-ZZ06AIN
- Manufacturer:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 6 | |
| Product Type | Work Glove | |
| Material | Nitrile Foam, Nylon | |
| Lining Material | Nylon | |
| Colour | Purple | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Maxidry Elite 64-226 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388, EN ISO 374-1, ISO 18889 | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Oil Resistant, Liquid Proof, Oil Grip, Breathable, Good Dexterity, Mechanical Protection, Lightweight, Washable | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016, ISO 18889:2019 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 6 | ||
Product Type Work Glove | ||
Material Nitrile Foam, Nylon | ||
Lining Material Nylon | ||
Colour Purple | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Maxidry Elite 64-226 | ||
Coating Nitrile Foam | ||
Safety Standard EN 388, EN ISO 374-1, ISO 18889 | ||
Resistance Features Abrasion Resistant, Tear Resistant, Oil Resistant, Liquid Proof, Oil Grip, Breathable, Good Dexterity, Mechanical Protection, Lightweight, Washable | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016, ISO 18889:2019 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Maxidry Elite 64-226 Purple Nitrile Foam Size 9, Nitrile Foam Coating
- ATG Maxidry Elite 64-226 Purple Nitrile Foam Size 7, Nitrile Foam Coating
- ATG Maxidry Elite 64-226 Purple Nitrile Foam Size 11, Nitrile Foam Coating
- ATG Maxidry Elite 64-226 Purple Nitrile Foam Size 8, Nitrile Foam Coating
- ATG Maxidry Elite 64-226 Purple Nitrile Foam Size 10, Nitrile Foam Coating
- ATG Maxidry Elite 64-225 Purple Nitrile Foam Size 6, Nitrile Foam Coating
- ATG Maxidry Elite 64-225 Purple Nitrile Foam Size 7, Nitrile Foam Coating
- ATG Maxidry Elite 64-225 Purple Nitrile Foam Size 10, Nitrile Foam Coating
