ATG Maxidry Elite 64-225 Purple Nitrile Foam, Nylon Work Glove, Size 7, Nitrile Foam Coating

Image representative of range

Subtotal (1 pair)*

R 124,26

(exc. VAT)

R 142,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 124.26

*price indicative

RS stock no.:
750-887
Mfr. Part No.:
AT064225-ZZ07AIN
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Work Glove

Size

7

Lining Material

Nylon

Material

Nitrile Foam, Nylon

Colour

Purple

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Maxidry Elite 64-225

Number of Gloves

24

Resistance Features

Abrasion Resistant, Tear Resistant, Oil Resistant, Liquid Proof, Oil Grip, Breathable, Good Dexterity, Mechanical Protection, Lightweight, Washable

Mechanical Hazards EN 388

Yes

Safety Standard

EN 388, ISO 18889

Coating

Nitrile Foam

EN 374 Chemical

No

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, ISO 18889:2019

EN 407 Thermal

No

EN 511 Cold

No

Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy