Subtotal (1 unit) R 217,96(exc. VAT)R 217,96/unit | | Round | Wire Stripper | 0.2 to 0.6 mm | - | - | 170mm | - | Polyamide, Steel | - | - | - | - |
|
Subtotal (1 unit) R 784,87(exc. VAT)R 784,87/unit | | PVC Wire | Wire Stripper | 22 to 8 AWG | - | - | 165mm | - | Polyvinyl Chloride, Zinc Alloy, Carbon Steel | RoHS | - | - | - |
|
Subtotal (1 unit) R 379,20(exc. VAT)R 379,20/unit | | Insulated | Wire Stripper | 0.8 to 2.6 mm | - | - | 6in | Black | Carbon Steel, Polypropylene | EN | - | - | - |
|
Subtotal (1 unit) R 237,70(exc. VAT)R 237,70/unit | | Solid | Wire Stripper | 0.2 to 0.8 mm | - | - | 155mm | Black | Polyvinyl Chloride, Carbon Steel | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | - | - | - |
|
Subtotal (1 unit) R 225,31(exc. VAT)R 225,31/unit | | Solid | Wire Stripper | 0.8 to 2.6 mm | - | - | 155mm | Black | Polyvinyl Chloride, Carbon Steel | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | - | - | - |
|
Subtotal (1 unit) R 516,74(exc. VAT)R 516,74/unit | | Insulated | Wire Stripper | 0.13 mm² - 6.0 mm² mm² | - | - | 205mm | Black, Nickel Plated | Polypropylene, Carbon Steel | RoHS | - | - | - |
|
Subtotal (1 unit) R 815,27(exc. VAT)R 815,27/unit | | Round | Cable Stripper | 4.5 to 29 mm | - | - | 29mm | - | Polyamide, Steel | RoHS | - | - | - |
|
Subtotal (1 unit) R 310,40(exc. VAT)R 310,40/unit | | Mains, Flexible | Flexible Cable | 0.1 To 9 mm | - | - | 90mm | - | Steel, Polyamide | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | - | - | - |
|
Subtotal (1 unit) R 224,26(exc. VAT)R 224,26/unit | | Multi-Core | Wire Stripper | Ø 0.4 to 1.3 mm | - | - | 155mm | Black | Carbon Steel, Polyvinyl Chloride | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | - | - | - |
|
Subtotal (1 unit) R 2 029,97(exc. VAT)R 2 029,97/unit | | Insulated | Wire Stripper | 30 to 28 AWG | - | - | 136mm | - | Steel, Polyamide | RoHS | - | - | NN |
|
Subtotal (1 unit) R 332,73(exc. VAT)R 332,73/unit | | Insulated | Wire Stripper | 0.6 to 2.6 mm | - | - | 5.5in | Black | Carbon Steel, Polypropylene | RoHS | - | - | - |
|
Subtotal (1 unit) R 1 996,42(exc. VAT)R 1 996,42/unit | | Fibre Optic | Wire Stripper | 250 Micron Buffer Coating From 125 Micron Optical Fibreμm | - | - | 136.53mm | - | Polyamide, Steel | RoHS | - | - | FO 103 Series |
|
Subtotal (1 unit) R 1 067,67(exc. VAT)R 1 067,67/unit | | Coaxial | Wire Stripper | 2.5-7.6 mm | - | - | 7.6mm | - | Steel, Polyamide | RoHS | - | - | Corex II |
|
Subtotal (1 unit) R 311,03(exc. VAT)R 311,03/unit | | - | Wire Stripper | 0.8 mm | - | - | 125mm | Anti-Reflection Phosphated | - | RoHS, CE | - | - | PST0 |
|
Subtotal (1 unit) R 311,03(exc. VAT)R 311,03/unit | | - | Wire Stripper | 1 mm | - | - | 125mm | Anti-Reflection Phosphated | - | CE, RoHS | - | - | PST0 |
|
Subtotal (1 unit) R 308,81(exc. VAT)R 308,81/unit | | - | Wire Stripper | 1.6 mm | - | - | 125mm | Anti-Reflection Phosphated | - | RoHS, CE | - | - | PST1 |
|
Subtotal (1 unit) R 308,81(exc. VAT)R 308,81/unit | | - | Wire Stripper | 0.6 mm | - | - | 125mm | Anti-Reflection Phosphated | - | RoHS, CE | - | - | PST0 |
|
Subtotal (1 box of 1 unit) R 1 280,27(exc. VAT)R 1 280,27/box | | Multi-Core, Single Core | Wire Stripper | 0.2 to 6 mm | - | - | - | - | Polyamide, Steel | RoHS | - | - | - |
|
Subtotal (1 unit) R 769,76(exc. VAT)R 769,76/unit | | Single Core, Multi-Core | Wire Stripper | 0.25-0.8 mm | - | - | 170mm | - | Steel, Polyamide | RoHS | - | - | - |
|
Subtotal (1 unit) R 608,25(exc. VAT)R 608,25/unit | | Multi-Core | Wire Stripper | Maximum of 10 mm² | - | - | 160mm | Chrome | Special Steel | VDE | - | - | - |