Kern BID 600K-1DS Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- RS stock no.:
- 860-790
- Mfr. Part No.:
- BID 600K-1DS
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 24 400,00
(exc. VAT)
R 28 060,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 24,400.00 |
*price indicative
- RS stock no.:
- 860-790
- Mfr. Part No.:
- BID 600K-1DS
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 600kg | |
| Product Type | Weighing Scale | |
| Scale Type | Floor Platform Scale | |
| Resolution | 6.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weighing Modes | g, HJ, kg, lb, oz, pcs, tJ | |
| Weigh Pan Width | 1m | |
| Weigh Pan Height | 108mm | |
| Weigh Pan Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 75kg | |
| Model Number | BID 600K-1DS | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 600kg | ||
Product Type Weighing Scale | ||
Scale Type Floor Platform Scale | ||
Resolution 6.000 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weighing Modes g, HJ, kg, lb, oz, pcs, tJ | ||
Weigh Pan Width 1m | ||
Weigh Pan Height 108mm | ||
Weigh Pan Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 75kg | ||
Model Number BID 600K-1DS | ||
- COO (Country of Origin):
- CN
The Kern high-resolution dual-range floor scale offers precise weight measurement for industrial applications. Its robust build ensures reliability in various settings, combining functionality with an exceptional price-to-performance ratio.
Display features an LCD backlight for visibility in varied lighting conditions
Weighing capacity ranges from 300 kg to 600 kg, accommodating diverse needs
Highly accurate with readability options of 0.05 kg and 0.1 kg
IP65 and IP67 ratings provide resistance to dust and water for durability
Related links
- Kern BID 600K-1DSM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1M Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1D Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 1T-4DS Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 1T-4DSM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 1T-4D Floor Platform Scale Weighing Scale, 600kg Weight Capacity
