Kern BID 600K-1DM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- RS stock no.:
- 860-788
- Mfr. Part No.:
- BID 600K-1DM
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 33 000,00
(exc. VAT)
R 37 950,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 33,000.00 |
*price indicative
- RS stock no.:
- 860-788
- Mfr. Part No.:
- BID 600K-1DM
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 600kg | |
| Product Type | Weighing Scale | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weigh Pan Length | 1.2m | |
| Weigh Pan Width | 1.5m | |
| Weighing Modes | g, HJ, kg, lb, oz, pcs, tJ | |
| Weigh Pan Height | 108mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 150kg | |
| Standards/Approvals | REACH | |
| Model Number | BID 600K-1DM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 600kg | ||
Product Type Weighing Scale | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weigh Pan Length 1.2m | ||
Weigh Pan Width 1.5m | ||
Weighing Modes g, HJ, kg, lb, oz, pcs, tJ | ||
Weigh Pan Height 108mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 150kg | ||
Standards/Approvals REACH | ||
Model Number BID 600K-1DM | ||
- COO (Country of Origin):
- CN
The Kern multi-range floor scale delivers reliable performance and precision, making it an efficient choice for various industrial weighing tasks.
Load cell type: ZEMIC-H8C ensures durability and accuracy
Weighing capacity of up to 600 kg enhances versatility
Display with LCD type and backlight for easy reading
Resolution options include 0.1 kg and 0.2 kg for precise measurements
Related links
- Kern BID 600K-1DSM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1M Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1D Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DS Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 1T-4DSM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 1T-4DS Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 1T-4D Floor Platform Scale Weighing Scale, 600kg Weight Capacity
