Analog Devices ADP1111ANZ-3.3, 1, Buck/Boost Converter 400mA, 88 kHz 8-Pin, PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
709-5248P
Mfr. Part No.:
ADP1111ANZ-3.3
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Function

Boost/Buck Controller, Inverting, Non-Inverting

Maximum Output Current

400mA

Number of Outputs

1

Line Regulation

0.4 %/V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Output Type

Fixed

Maximum Switching Frequency

88 kHz

Switching Regulator

Yes

Dimensions

9.27 x 7.24 x 3.43mm

Height

3.43mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

30 V

Maximum Operating Temperature

+70 °C

Minimum Input Voltage

2 V

Width

7.24mm

Length

9.27mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy