ON Semiconductor, 1.2 → 37 V Linear Voltage Regulator, 1.5A, 1-Channel, Adjustable 3-Pin, TO-220 LM317BTG
- RS stock no.:
- 516-5039
- Mfr. Part No.:
- LM317BTG
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 516-5039
- Mfr. Part No.:
- LM317BTG
- Manufacturer:
- onsemi
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
1.2 – 37 V Linear voltage regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.
Output Voltage Range: 1.25 V to 37 V
Output Current: 1.5 A
Short circuit current limiting, Thermal protection, and Safe-area compensation
Floating Operation for High-Voltage Applications
Linear Voltage Regulators, ON Semiconductor
Related links
- ON Semiconductor 2.2A Adjustable 3-Pin, TO-220 KA317TU
- Texas Instruments 1.5A Adjustable SOT-223
- ON Semiconductor 3A Adjustable 3-Pin, TO-220AB LM350T
- Texas Instruments 1.5A TO-220 UA7812CKCT
- Texas Instruments 1.5A TO-220 UA7905CKCS
- Texas Instruments 1.259 V 1.5A PSOP LP2996MR/NOPB
- Texas Instruments 100mA Adjustable 3-Pin, TO-92
- ON Semiconductor 330mA Adjustable 5-Pin, SOT-23 NCP4625DSN18T1G
