MaxLinear SPX1117M3-L/TR, 1-Channel Linear, Voltage Regulator, 800 mA, 15V, SOT-223-3 3-Pin
- RS stock no.:
- 888-537
- Mfr. Part No.:
- SPX1117M3-L/TR
- Manufacturer:
- MaxLinear
Image representative of range
Subtotal (1 reel of 2500 units)*
R 19 830,00
(exc. VAT)
R 22 805,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | R 7.932 | R 19,830.00 |
*price indicative
- RS stock no.:
- 888-537
- Mfr. Part No.:
- SPX1117M3-L/TR
- Manufacturer:
- MaxLinear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Line Regulation | 0.1 % | |
| Mount Type | SMD | |
| Package Type | SOT-223-3 | |
| Quiescent Current | 5mA | |
| Output Current | 800mA | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Height | 1.8mm | |
| Series | SPX1117 | |
| Standards/Approvals | RoHS | |
| Width | 7.3mm | |
| Length | 6.7mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 15V | |
| Minimum Input Voltage | 2.6V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Number of Outputs 1 | ||
Output Voltage 15V | ||
Line Regulation 0.1 % | ||
Mount Type SMD | ||
Package Type SOT-223-3 | ||
Quiescent Current 5mA | ||
Output Current 800mA | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Height 1.8mm | ||
Series SPX1117 | ||
Standards/Approvals RoHS | ||
Width 7.3mm | ||
Length 6.7mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 15V | ||
Minimum Input Voltage 2.6V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MaxLinear voltage regulator offers a low dropout solution for regulating voltage in various circuits. It provides precise output while ensuring optimal performance under demanding conditions.
Supports adjustable output voltages from 1.25V to 15V
Includes current limiting and thermal protection features
Ensures stable operation with ultra-low dropout voltages
Designed for low noise operation and minimal ripple
Related links
- MaxLinear SPX1117M3-L/TR Voltage Regulator 15V, SOT-223-3 3-Pin
- MaxLinear SPX1117M3-L-3-3/TR Voltage Regulator 3.3V, SOT-223-3 3-Pin
- MaxLinear SPX1117M3-L-5-0/TR Voltage Regulator 5V, SOT-223-3 3-Pin
- MaxLinear SPX1117M3-L/TR, Voltage Regulator 15V SOT-223 4-Pin
- MaxLinear SPX1117M3-L-3-3/TR, Voltage Regulator 15V SOT-223 4-Pin
- DiodesZetex AP2114HA-3.3TRG1 Voltage Regulator 3.3V 1 kHz, SOT-223 3-Pin
- DiodesZetex AZ1117IH-5.0TRG1 Voltage Regulator 1.182V SOT-223 3-Pin
- DiodesZetex AZ1117CH2-3.3TRG1 Voltage Regulator 1.152V SOT-223 3-Pin
