Subtotal (1 unit)*
R 3 241,20
(exc. VAT)
R 3 727,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,241.20 |
*price indicative
- RS stock no.:
- 886-205
- Mfr. Part No.:
- 200200
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Vice | |
| Sub Type | Vice | |
| Mount Type | Table | |
| Weight | 3.72kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Vice | ||
Sub Type Vice | ||
Mount Type Table | ||
Weight 3.72kg | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- ES
The Virax pipe vice is a robust and reliable tool designed for securely holding pipes during cutting or assembly. Its sturdy construction ensures efficient work with pipes of varying sizes, simplifying your tasks.
Trapezoidal thread screw ensures smooth and easy operation
Made from high yield malleable cast iron for superior durability
Reversible frame allows optimal positioning on a workbench or tripod
Equipped with hardened steel jaws for strength and longevity
