Virax Vice Jaw Insert for use with Phenix III
- RS stock no.:
- 886-184
- Mfr. Part No.:
- 137507
- Manufacturer:
- Virax
Subtotal (1 bag of 2 units)*
R 1 365,00
(exc. VAT)
R 1 569,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 1,365.00 | R 682.50 |
*price indicative
- RS stock no.:
- 886-184
- Mfr. Part No.:
- 137507
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Vice Jaw | |
| Product Type | Insert | |
| For Use With | Phenix III | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Vice Jaw | ||
Product Type Insert | ||
For Use With Phenix III | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Virax Stainless Steel Vice Jaw is premium replacement accessories designed specifically for the Phénix III portable electric threading machine. This two piece kit ensures an unyielding grip on stainless steel pipes preventing slippage or rotation during high torque threading operations.
Robust design prevents marring on tough steel surfaces
Engineered for Rapid installation on the clamping vice
Related links
- Virax Vice, 17 kg
- Virax Vice 125 mm x 155 mm, 8.8 kg
- Virax 1-Piece Reducer Adapter Adapter for use with Phenix III
- Virax 1-Piece Pipe Vice Vice for use with Phenix IV
- Virax 1-Piece Reducer Adapter Adapter for use with Phenix IV
- Virax Vice 150 mm x 180 mm, 13.85 kg
- Virax Vice, 3.72 kg
- Virax Vice x 114 mm, 4.3 kg
